Part Details for 2-2367292-1 by TE Connectivity
Overview of 2-2367292-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-2367292-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-2-2367292-1-ND
|
DigiKey | SWS,PCON21,COLLET ASSY Min Qty: 360 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$4.4008 | Buy Now |
DISTI #
2-2367292-1
|
Avnet Americas | Cable Seal Clip Assembly Glass Filled Polyamide 6 Green for Automotive Connectors - Bulk (Alt: 2-2367292-1) Min Qty: 360 Package Multiple: 360 Container: Bulk | 0 |
|
$3.4276 / $4.1248 | Buy Now |
|
Future Electronics | GASKET RING RoHS: Non Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Box | 0Box |
|
$3.7500 | Buy Now |
DISTI #
AMP2-2367292-1
|
Heilind Electronics | SWS,PCON21,COLLET ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SWS,PCON21,COLLET ASSY | 0 |
|
$3.6100 / $7.5500 | Buy Now |
DISTI #
2-2367292-1
|
Avnet Americas | Cable Seal Clip Assembly Glass Filled Polyamide 6 Green for Automotive Connectors - Bulk (Alt: 2-2367292-1) Min Qty: 360 Package Multiple: 360 Container: Bulk | 0 |
|
$3.4276 / $4.1248 | Buy Now |
DISTI #
AMP2-2367292-1
|
Interstate Connecting Components | SWS,PCON21,COLLET ASSY | 0 |
|
Buy Now | |
DISTI #
2-2367292-1
|
Avnet Abacus | Cable Seal Clip Assembly Glass Filled Polyamide 6 Green for Automotive Connectors (Alt: 2-2367292-1) RoHS: Not Compliant Min Qty: 360 Package Multiple: 360 Lead time: 2 Weeks, 3 Days | Abacus - 360 |
|
Buy Now | |
|
Master Electronics | SWS,PCON21,COLLET ASSY | 0 |
|
$3.6100 / $7.5500 | Buy Now |
Part Details for 2-2367292-1
2-2367292-1 CAD Models
2-2367292-1 Part Data Attributes:
|
2-2367292-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2367292-1
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C |