Part Details for 2-2371113-3 by TE Connectivity
Overview of 2-2371113-3 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-2371113-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-2-2371113-3-ND
|
DigiKey | 2POS,DIA 4MM,SOC HSG ASSY,SLD,CO Min Qty: 800 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8965 | Buy Now |
DISTI #
2-2371113-3
|
Avnet Americas | 2POS,DIA 4MM,SOC HSG ASSY,SLD,COD C - Bulk (Alt: 2-2371113-3) Min Qty: 800 Package Multiple: 160 Lead time: 10 Weeks, 5 Days Container: Bulk | 0 |
|
$6.5103 / $7.8344 | Buy Now |
DISTI #
571-2-2371113-3
|
Mouser Electronics | Automotive Connectors 2POS,DIA 4MM,SOC HSG ASSY,SLD,COD C RoHS: Compliant | 767 |
|
$8.0700 / $12.2500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 800 Package Multiple: 160 Lead time: 11 Weeks Container: Box | 0Box |
|
$6.9000 | Buy Now |
DISTI #
AMP2-2371113-3
|
Heilind Electronics | 2POS,DIA 4MM,SOC HSG ASSY,SLD, | Americas - 0 in Stock |
|
$8.1136 / $8.2347 | Buy Now |
|
Onlinecomponents.com | 2POS,DIA 4MM,SOC HSG ASSY,SLD,COD C RoHS: Compliant | 0 |
|
$6.8500 / $18.7600 | Buy Now |
|
Onlinecomponents.com | 2POS,DIA 4MM,SOC HSG ASSY,SLD,COD C RoHS: Compliant | 0 |
|
$5.3200 / $13.8700 | Buy Now |
DISTI #
AMP2-2371113-3
|
Interstate Connecting Components | 2POS,DIA 4MM,SOC HSG ASSY,SLD, | 0 |
|
$8.1136 / $8.2347 | Buy Now |
DISTI #
2-2371113-3
|
Avnet Abacus | Connector Sealed Housing Plug 2 Position Crimp Straight Panel Mount Bag (Alt: 2-2371113-3) RoHS: Compliant Min Qty: 800 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2POS,DIA 4MM,SOC HSG ASSY,SLD,COD C RoHS: Compliant | 0 |
|
$6.8500 / $18.7600 | Buy Now |
Part Details for 2-2371113-3
2-2371113-3 CAD Models
2-2371113-3 Part Data Attributes
|
2-2371113-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2371113-3
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | POWER AND SIGNAL | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 70 A | |
Rated Voltage | 1000 V | |
Rated Voltage(DC) | 1000 V |