Part Details for 2-238018-7 by TE Connectivity
Overview of 2-238018-7 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-238018-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H3411
|
Newark | Crimper-Insulation-O |Amp Te Connectivity 2-238018-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.2500 / $196.2500 | Buy Now |
DISTI #
2266-2-238018-7-ND
|
DigiKey | CRIMPER-INSULATION-O Min Qty: 1 Lead time: 5 Weeks Container: Tray MARKETPLACE PRODUCT |
2 In Stock |
|
$196.2500 | Buy Now |
DISTI #
2-238018-7-ND
|
DigiKey | CRIMPER-INSULATION-O Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.6900 | Buy Now |
DISTI #
2-238018-7
|
Avnet Americas | CRIMPER-INSULATION-O - Bulk (Alt: 2-238018-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
571-2-238018-7
|
Mouser Electronics | Bench Top Tools CRIMPER-INSULATION-O | 0 |
|
$168.7300 / $187.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$152.4400 | Buy Now |
DISTI #
AMP2-238018-7
|
Heilind Electronics | CRIMPER-INSULATION-O | Americas - 0 in Stock |
|
$127.7500 / $188.8889 | Buy Now |
|
Onlinecomponents.com | CRIMPER-INSULATION-O RoHS: Compliant |
2 Partner Stock |
|
$170.9800 / $224.3400 | Buy Now |
DISTI #
2-238018-7
|
Avnet Americas | CRIMPER-INSULATION-O - Bulk (Alt: 2-238018-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
AMP2-238018-7
|
Interstate Connecting Components | CRIMPER-INSULATION-O | 0 |
|
$127.7500 / $188.8889 | Buy Now |