Part Details for 2-2385013-4 by TE Connectivity
Overview of 2-2385013-4 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-2385013-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK0041
|
Newark | Terminal Block, Pluggable, 24Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:24Positions, Wire Size (Awg):24Awg To 16Awg, Conductor Area Csa:1.3Mmâ², Wire Connection Method:Push In, Rated Current:8A, Rated Voltage:150V Rohs Compliant: Yes |Buchanan Te Connectivity 2-2385013-4 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.1200 / $39.9600 | Buy Now |
DISTI #
17-2-2385013-4-ND
|
DigiKey | 24 POS DR SPRING TB PLUG, PITCH Min Qty: 1000 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$20.2586 | Buy Now |
DISTI #
2-2385013-4
|
Avnet Americas | Connector Pluggable Terminal Block Plug 24 Position 3.5mm Push-In Straight 8A Box - Bulk (Alt: 2-2385013-4) Min Qty: 1000 Package Multiple: 200 Lead time: 23 Weeks, 5 Days Container: Bulk | 0 |
|
$19.8975 / $22.4650 | Buy Now |
DISTI #
571-2-2385013-4
|
Mouser Electronics | Pluggable Terminal Blocks 24 POS DR SPRING TB PLUG, PITCH 3.5 RoHS: Compliant | 0 |
|
$20.0500 | Order Now |
DISTI #
73279505
|
RS | 24 POS DR SPRING TB PLUG, PITCH 3.5 | TE Connectivity 2-2385013-4 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$52.0500 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 200 Lead time: 24 Weeks Container: Box | 0Box |
|
$18.8800 | Buy Now |
DISTI #
AMP2-2385013-4
|
Heilind Electronics | 24 POS DR SPRING TB PLUG, PITC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 24 POS DR SPRING TB PLUG, PITCH 3.5 RoHS: Compliant | 0 |
|
$20.3400 / $59.6900 | Buy Now |
DISTI #
AMP2-2385013-4
|
Interstate Connecting Components | 24 POS DR SPRING TB PLUG, PITC | 0 |
|
Buy Now | |
DISTI #
2-2385013-4
|
Avnet Abacus | Connector Pluggable Terminal Block Plug 24 Position 3.5mm Push-In Straight 8A Box (Alt: 2-2385013-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2-2385013-4
2-2385013-4 CAD Models
2-2385013-4 Part Data Attributes
|
2-2385013-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2385013-4
TE Connectivity
Barrier Strip Terminal Block, 8A, 1.3mm2, 2 Row(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | CABLE | |
Number of Rows | 2 | |
Number of Ways | 24 | |
Rated Current | 8 A | |
Rated Voltage | 150 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.3 mm2 | |
Wire Gauge | 16 AWG |