Part Details for 2-2385014-0 by TE Connectivity
Overview of 2-2385014-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 2-2385014-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK0044
|
Newark | Terminal Block, R/A Header, 20Pos, Th, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:20Positions, Rated Current:8A, Rated Voltage:150V, Block Orientation:Through Hole Right Angle, Product Range:- Rohs Compliant: Yes |Buchanan Te Connectivity 2-2385014-0 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5800 / $6.5000 | Buy Now |
DISTI #
17-2-2385014-0-ND
|
DigiKey | 20P TB DR HDR 90 DEG,PITCH 3.5 Min Qty: 2000 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$3.2953 | Buy Now |
DISTI #
2-2385014-0
|
Avnet Americas | Connector Shrouded Header 20 Position 3.5mm Solder Right Angle Through Hole Box - Bulk (Alt: 2-2385014-0) Min Qty: 2000 Package Multiple: 400 Container: Bulk | 0 |
|
$3.2365 / $3.6542 | Buy Now |
DISTI #
571-2-2385014-0
|
Mouser Electronics | Pluggable Terminal Blocks 20P TB DR HDR 90 DEG,PITCH 3.6 RoHS: Compliant | 0 |
|
$3.4200 | Order Now |
DISTI #
73279570
|
RS | 20P TB DR HDR 90 DEG, PITCH 3.5 | TE Connectivity 2-2385014-0 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 400 Container: Box | 0Box |
|
$3.0800 | Buy Now |
DISTI #
AMP2-2385014-0
|
Heilind Electronics | 20P TB DR HDR 90 DEG,PITCH 3.5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 20P TB DR HDR 90 DEG,PITCH 3.5 | 0 |
|
$3.3400 / $9.4000 | Buy Now |
DISTI #
AMP2-2385014-0
|
Interstate Connecting Components | 20P TB DR HDR 90 DEG,PITCH 3.5 | 0 |
|
Buy Now | |
|
Master Electronics | 20P TB DR HDR 90 DEG,PITCH 3.5 | 0 |
|
$3.3400 / $9.4000 | Buy Now |
Part Details for 2-2385014-0
2-2385014-0 CAD Models
2-2385014-0 Part Data Attributes:
|
2-2385014-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2385014-0
TE Connectivity
Barrier Strip Terminal Block, 8A, 2 Row(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 2 | |
Number of Ways | 20 | |
Rated Current | 8 A | |
Rated Voltage | 150 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |