Part Details for 2-2385014-6 by TE Connectivity
Overview of 2-2385014-6 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 2-2385014-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK0047
|
Newark | Terminal Block, R/A Header, 26Pos, Th, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:26Positions, Rated Current:8A, Rated Voltage:150V, Block Orientation:Through Hole Right Angle, Product Range:- Rohs Compliant: Yes |Buchanan Te Connectivity 2-2385014-6 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9500 / $8.4500 | Buy Now |
DISTI #
17-2-2385014-6-ND
|
DigiKey | 26P TB DR HDR 90 DEG,PITCH 3.5 Min Qty: 1500 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$4.2838 | Buy Now |
DISTI #
2-2385014-6
|
Avnet Americas | Connector Shrouded Header 26 Position 3.5mm Solder Right Angle Through Hole Box - Bulk (Alt: 2-2385014-6) Min Qty: 1500 Package Multiple: 300 Lead time: 23 Weeks, 5 Days Container: Bulk | 0 |
|
$4.2074 / $4.7503 | Buy Now |
DISTI #
571-2-2385014-6
|
Mouser Electronics | Pluggable Terminal Blocks 26P TB DR HDR 90 DEG,PITCH 3.7 RoHS: Compliant | 0 |
|
$4.3600 | Order Now |
DISTI #
73279543
|
RS | 26P TB DR HDR 90 DEG, PITCH 3.5 | TE Connectivity 2-2385014-6 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9800 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1500 Package Multiple: 300 Lead time: 24 Weeks Container: Box | 0Box |
|
$6.8500 | Buy Now |
DISTI #
AMP2-2385014-6
|
Heilind Electronics | 26P TB DR HDR 90 DEG,PITCH 3.5 | Americas - 0 in Stock |
|
$4.9899 | Buy Now |
|
Onlinecomponents.com | 26P TB DR HDR 90 DEG,PITCH 3.5 RoHS: Compliant | 0 |
|
$4.3400 / $12.2200 | Buy Now |
DISTI #
AMP2-2385014-6
|
Interstate Connecting Components | 26P TB DR HDR 90 DEG,PITCH 3.5 | 0 |
|
$4.9899 | Buy Now |
DISTI #
2-2385014-6
|
Avnet Abacus | Connector Shrouded Header 26 Position 3.5mm Solder Right Angle Through Hole Box (Alt: 2-2385014-6) RoHS: Compliant Min Qty: 1500 Package Multiple: 300 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2-2385014-6
2-2385014-6 CAD Models
2-2385014-6 Part Data Attributes
|
2-2385014-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2385014-6
TE Connectivity
Barrier Strip Terminal Block, 8A, 2 Row(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 2 | |
Number of Ways | 26 | |
Rated Current | 8 A | |
Rated Voltage | 150 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |