Part Details for 2-2385015-0 by TE Connectivity
Overview of 2-2385015-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for 2-2385015-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK0049
|
Newark | Terminal Block, Header, 20Pos, Th, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:20Positions, Rated Current:8A, Rated Voltage:150V, Block Orientation:Through Hole Vertical, Product Range:- Rohs Compliant: Yes |Buchanan Te Connectivity 2-2385015-0 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8400 / $11.1500 | Buy Now |
DISTI #
2-2385015-0
|
Avnet Americas | Connector Shrouded Header 20 Position 3.5mm Solder Straight Through Hole Box - Bulk (Alt: 2-2385015-0) Min Qty: 2000 Package Multiple: 400 Lead time: 23 Weeks, 5 Days Container: Bulk | 0 |
|
$5.5484 / $6.2643 | Buy Now |
DISTI #
571-2-2385015-0
|
Mouser Electronics | Pluggable Terminal Blocks 20P TB DR HDR 140 DEG,PITCH 3.5 RoHS: Compliant | 0 |
|
$5.7600 | Order Now |
DISTI #
73279573
|
RS | 20P TB DR HDR 140 DEG, PITCH 3.5 | TE Connectivity 2-2385015-0 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2800 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 400 Lead time: 24 Weeks Container: Box | 0Box |
|
$5.2700 | Buy Now |
DISTI #
AMP2-2385015-0
|
Heilind Electronics | 20P TB DR HDR 140 DEG,PITCH 3. | Americas - 0 in Stock |
|
$6.5801 | Buy Now |
|
Onlinecomponents.com | 20P TB DR HDR 140 DEG,PITCH 3.5 RoHS: Compliant | 0 |
|
$5.7300 / $16.1100 | Buy Now |
DISTI #
AMP2-2385015-0
|
Interstate Connecting Components | 20P TB DR HDR 140 DEG,PITCH 3. | 0 |
|
$6.5801 | Buy Now |
DISTI #
2-2385015-0
|
Avnet Abacus | Connector Shrouded Header 20 Position 3.5mm Solder Straight Through Hole Box (Alt: 2-2385015-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 400 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 20P TB DR HDR 140 DEG,PITCH 3.5 RoHS: Compliant | 0 |
|
$5.7300 / $16.1100 | Buy Now |
Part Details for 2-2385015-0
2-2385015-0 CAD Models
2-2385015-0 Part Data Attributes
|
2-2385015-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2385015-0
TE Connectivity
Barrier Strip Terminal Block, 8A, 2 Row(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 2 | |
Number of Ways | 20 | |
Rated Current | 8 A | |
Rated Voltage | 150 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |