Part Details for 2-240651-0 by TE Connectivity
Overview of 2-240651-0 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-240651-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H3433
|
Newark | Blade, Slug |Amp Te Connectivity 2-240651-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$245.2300 / $281.0300 | Buy Now |
DISTI #
3937-2-240651-0-ND
|
DigiKey | BLADE, SLUG Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$323.3640 / $475.5300 | Buy Now |
DISTI #
2-240651-0-ND
|
DigiKey | BLADE, SLUG Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$280.2200 | Buy Now |
DISTI #
2-240651-0
|
Avnet Americas | BLADE, SLUG - Bulk (Alt: 2-240651-0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
$211.2200 / $254.1800 | Buy Now |
DISTI #
571-2-240651-0
|
Mouser Electronics | Crimpers / Crimping Tools BLADE, SLUG | 0 |
|
$260.3400 / $275.1700 | Order Now |
|
Future Electronics | OCEAN Series End Feed Applicator SLUG Blade Tool RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$254.1800 / $266.8900 | Buy Now |
DISTI #
AMP2-240651-0
|
Heilind Electronics | BLADE, SLUG | Americas - 0 in Stock |
|
$179.0000 / $284.1270 | Buy Now |
|
Onlinecomponents.com | BLADE, SLUG RoHS: Compliant | 1 Factory Stock |
|
$164.3200 / $259.5500 | Buy Now |
DISTI #
AMP2-240651-0
|
Interstate Connecting Components | BLADE, SLUG | 0 |
|
$179.0000 / $284.1270 | Buy Now |
DISTI #
2-240651-0
|
Avnet Abacus | (Alt: 2-240651-0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2-240651-0
2-240651-0 CAD Models
2-240651-0 Part Data Attributes
|
2-240651-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-240651-0
TE Connectivity
TOOLS AND MACHINERY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |