There are no models available for this part yet.
Overview of 2-240654-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2-240654-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12H3442
|
Newark | Anvil-Mini Applicator |Amp Te Connectivity 2-240654-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.5400 / $222.9400 | Buy Now | |
DISTI #
3937-2-240654-4-ND
|
DigiKey | ANVIL-MINI APPLICATOR Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$275.6730 / $377.6200 | Buy Now | |
DISTI #
2-240654-4-ND
|
DigiKey | ANVIL-MINI APPLICATOR Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$222.3000 | Buy Now | |
DISTI #
2-240654-4
|
Avnet Americas | ANVIL-MINI APPLICATOR - Bulk (Alt: 2-240654-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$167.5600 / $201.6400 | Buy Now | |
DISTI #
571-2-240654-4
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL-MINI ASSY APPLICATOR TOOL | 3 |
|
$206.5300 / $226.7500 | Buy Now | |
DISTI #
AMP2-240654-4
|
Heilind Electronics | ANVIL-MINI APPLICATOR | Americas - 0 in Stock |
|
$152.4412 / $225.3969 | Buy Now | |
Onlinecomponents.com | ANVIL-MINI APPLICATOR |
2 In Stock |
|
$134.7600 / $196.7700 | Buy Now | ||
DISTI #
AMP2-240654-4
|
Interstate Connecting Components | ANVIL-MINI APPLICATOR | 0 |
|
$152.4412 / $225.3969 | Buy Now | |
DISTI #
2-240654-4
|
Avnet Abacus | (Alt: 2-240654-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | ANVIL-MINI APPLICATOR |
2 In Stock |
|
$134.7600 / $196.7700 | Buy Now |
CAD Models for 2-240654-4 by TE Connectivity
Part Data Attributes for 2-240654-4 by TE Connectivity
2-240654-4
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
2-240654-4TE ConnectivityVS
-