There are no models available for this part yet.
Overview of 2-2407269-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2-2407269-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AK6681
|
Newark | Protective Cap, Sz 13, Rcpt, Ldpe, Org, Accessory Type:Protective Cap, For Use With:Amp Cpc Series Size 13 Receptacle Circular Plastic Connectors, Connector Body Material:Ldpe (Low Density Polyethylene) Body, Product Range:Cpc Seriesrohs Compliant: Yes |Amp Te Connectivity 2-2407269-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1200 |
|
$0.9260 | Buy Now | |
DISTI #
64AK7259
|
Newark | Protective Cap, Sz 13, Rcpt, Ldpe, Org Rohs Compliant: Yes |Amp Te Connectivity 2-2407269-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0100 / $0.0200 | Buy Now | |
DISTI #
17-2-2407269-1-ND
|
DigiKey | CAP, CPC, SIZE 13 RECP, ORANGE Min Qty: 1 Lead time: 13 Weeks Container: Bag |
993 In Stock |
|
$0.0153 / $0.1000 | Buy Now | |
DISTI #
62AK6681
|
Avnet Americas | Protective Cap for Size 13 Receptacle Circular Connectors Thermoplastic Orange - Bulk (Alt: 62AK6681) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 5 Days Container: Bulk | 1200 Partner Stock |
|
$1.7300 / $2.2200 | Buy Now | |
DISTI #
2-2407269-1
|
Avnet Americas | Protective Cap for Size 13 Receptacle Circular Connectors Thermoplastic Orange - Bulk (Alt: 2-2407269-1) Min Qty: 1200 Package Multiple: 1200 Lead time: 10 Weeks, 2 Days Container: Bulk | 6375 Factory Stock |
|
$0.9894 | Buy Now | |
DISTI #
571-2-2407269-1
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 13 RECP, ORANGE RoHS: Compliant | 1195 |
|
$1.0100 / $2.1300 | Buy Now | |
DISTI #
73803700
|
RS | CAP, CPC, SIZE 13 RECP, ORANGE | TE Connectivity 2-2407269-1 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 1200 |
|
$0.0130 / $0.0160 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1200 Package Multiple: 1200 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.9260 | Buy Now | ||
DISTI #
AMP2-2407269-1
|
Heilind Electronics | CAP,CPC,SIZE 13 RCPT, ORG | Americas - 0 in Stock |
|
$0.9148 / $1.1915 | Buy Now | |
Onlinecomponents.com | CAP, CPC, SIZE 13 RECP, ORANGE RoHS: Compliant | 6375 Factory Stock |
|
$1.0800 / $1.5700 | Buy Now |
CAD Models for 2-2407269-1 by TE Connectivity
Part Data Attributes for 2-2407269-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
10 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Material
|
POLYETHYLENE
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-20 °C
|
Shell Sizes
|
13
|