Part Details for 2-2407269-4 by TE Connectivity
Overview of 2-2407269-4 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2-2407269-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK6684
|
Newark | Protective Cap, Sz 13, Rcpt, Ldpe, Red, Accessory Type:Protective Cap, For Use With:Amp Cpc Series Size 13 Receptacle Circular Plastic Connectors, Connector Body Material:Ldpe (Low Density Polyethylene) Body, Product Range:Cpc Seriesrohs Compliant: Yes |Amp Te Connectivity 2-2407269-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1200 |
|
$0.9260 | Buy Now |
DISTI #
64AK7262
|
Newark | Protective Cap, Sz 13, Rcpt, Ldpe, Red Rohs Compliant: Yes |Amp Te Connectivity 2-2407269-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9800 / $1.0800 | Buy Now |
DISTI #
17-2-2407269-4-ND
|
DigiKey | CAP, CPC, SIZE 13 RECP, YELLOW Min Qty: 1 Lead time: 13 Weeks Container: Bag |
3220 In Stock |
|
$0.6056 / $1.1500 | Buy Now |
DISTI #
62AK6684
|
Avnet Americas | Protective Cap for Size 13 Receptacle Circular Connectors Thermoplastic Yellow - Bulk (Alt: 62AK6684) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 5 Days Container: Bulk | 1200 Partner Stock |
|
$1.7300 / $2.2200 | Buy Now |
DISTI #
2-2407269-4
|
Avnet Americas | Protective Cap for Size 13 Receptacle Circular Connectors Thermoplastic Yellow - Bulk (Alt: 2-2407269-4) Min Qty: 1200 Package Multiple: 1200 Container: Bulk | 12780 Factory Stock |
|
$0.9362 | Buy Now |
DISTI #
571-2-2407269-4
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 13 RECP, YELLOW RoHS: Compliant | 1190 |
|
$0.9260 / $1.1500 | Buy Now |
DISTI #
73803703
|
RS | CAP, CPC, SIZE 13 RECP, YELLOW | TE Connectivity 2-2407269-4 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 1200 |
|
$0.0130 / $0.0160 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1200 Package Multiple: 1200 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.9260 | Buy Now |
DISTI #
AMP2-2407269-4
|
Heilind Electronics | CAP,CPC,SIZE 13 RCPT, YEL | Americas - 0 in Stock |
|
$0.9148 / $1.1915 | Buy Now |
|
Onlinecomponents.com | CAP, CPC, SIZE 13 RECP, YELLOW RoHS: Compliant | 12780 Factory Stock |
|
$1.0800 / $1.5700 | Buy Now |
Part Details for 2-2407269-4
2-2407269-4 CAD Models
2-2407269-4 Part Data Attributes
|
2-2407269-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2407269-4
TE Connectivity
Connector Accessory, Polyethylene
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYETHYLENE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Shell Sizes | 13 |