Part Details for 2-2823893-8 by TE Connectivity
Overview of 2-2823893-8 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 2-2823893-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-2823893-8
|
Avnet Americas | Connector Shrouded Header 28 Position 2mm Solder Right Angle Through Hole Tube - Rail/Tube (Alt: 2-2823893-8) Min Qty: 1008 Package Multiple: 1008 Lead time: 15 Weeks, 2 Days Container: Tube | 0 |
|
$2.3574 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1008 Package Multiple: 1008 Container: Tube | 0Tube |
|
$2.3200 | Buy Now |
DISTI #
AMP2-2823893-8
|
Heilind Electronics | 28P,2MM,SHRD HDR,DRRT,2.8,0.38 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 28P,2MM,SHRD HDR,DRRT,2.8,0.38AU,TBW/CAP RoHS: Compliant | 0 |
|
$2.4400 / $5.1100 | Buy Now |
DISTI #
AMP2-2823893-8
|
Interstate Connecting Components | 28P,2MM,SHRD HDR,DRRT,2.8,0.38 | 0 |
|
Buy Now | |
DISTI #
000000000006395452
|
Sager | Board to Board & Mezzanine Connectors 28P,2MM,SHRD HDR,DRRT,2.2,0.38AU,TBW/CAP Min Qty: 18 | 0 |
|
$3.2700 | Buy Now |
|
Master Electronics | 28P,2MM,SHRD HDR,DRRT,2.8,0.38AU,TBW/CAP RoHS: Compliant | 0 |
|
$2.4400 / $5.1100 | Buy Now |
Part Details for 2-2823893-8
2-2823893-8 CAD Models
2-2823893-8 Part Data Attributes
|
2-2823893-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2823893-8
TE Connectivity
Board Connector, 2 Row(s), Male, Right Angle, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Length | 1.181 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |