Part Details for 2-284047-0 by TE Connectivity
Overview of 2-284047-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8404701VDA | Texas Instruments | Quadruple 2-Input Positive-AND Gates 14-CFP -55 to 125 | |
5962-8404701VCA | Texas Instruments | Quadruple 2-Input Positive-AND Gates 14-CDIP -55 to 125 |
Price & Stock for 2-284047-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-284047-0
|
Avnet Americas | TERMI-BLOK VERTICAL PLUG STACK - Bulk (Alt: 2-284047-0) Min Qty: 200 Package Multiple: 50 Lead time: 8 Weeks, 3 Days Container: Bulk | 0 |
|
$13.2728 / $15.9723 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 200 Package Multiple: 50 Lead time: 8 Weeks Container: Box | 0Box |
|
$13.2400 | Buy Now |
DISTI #
AMP2-284047-0
|
Heilind Electronics | TERMI-BLOK VERTICAL PLUG STACK | Americas - 0 in Stock |
|
$16.5413 / $16.7882 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK VERTICAL PLUG STACK RoHS: Compliant | 0 |
|
$13.9600 / $29.2500 | Buy Now |
DISTI #
AMP2-284047-0
|
Interstate Connecting Components | TERMI-BLOK VERTICAL PLUG STACK | 0 |
|
$16.5413 / $16.7882 | Buy Now |
|
Master Electronics | TERMI-BLOK VERTICAL PLUG STACK RoHS: Compliant | 0 |
|
$13.9600 / $29.2500 | Buy Now |
Part Details for 2-284047-0
2-284047-0 CAD Models
2-284047-0 Part Data Attributes
|
2-284047-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-284047-0
TE Connectivity
15A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA66, 94V-0, POLARIZED, LATCHED | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 20 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |