Part Details for 2-31096-1 by TE Connectivity
Overview of 2-31096-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51731-096LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S 8P Right Angle Header. |
Price & Stock for 2-31096-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1481
|
Newark | Dg R 22-16 Comm 22-18 Mil 6 |Amp Te Connectivity 2-31096-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3600 |
|
$0.3000 | Buy Now |
DISTI #
2266-2-31096-1TR-ND
|
DigiKey | CONN RING CIRC 16-22AWG #6 CRIMP Min Qty: 250 Lead time: 17 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3600 In Stock |
|
$0.2840 / $0.2950 | Buy Now |
DISTI #
2-31096-1
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 15.32mm 5.54mm Tin Loose Piece - Tape and Reel (Alt: 2-31096-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Ring Tongue Terminal 16-22AWG 15.32mm 5.54mm Tin Loose RoHS: Compliant |
3600 Partner Stock |
|
$0.2480 / $0.3211 | Buy Now |
DISTI #
2310961-TEC
|
TME | 2-31096-1 Min Qty: 129 | 3600 |
|
$0.2803 / $0.2924 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4680 |
|
RFQ | |
DISTI #
2-31096-1
|
Avnet Abacus | (Alt: 2-31096-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757101569447
|
Chip1Stop | Ring Tongue Terminal 16-22AWG 15.32mm 5.54mm Tin Loose Piece RoHS: Compliant | 3600 |
|
$0.3000 / $0.3130 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 16-22AWG 15.32mm 5.54mm Tin Loose RoHS: Compliant |
3600 Partner Stock |
|
$0.2480 / $0.3211 | Buy Now |
Part Details for 2-31096-1
2-31096-1 CAD Models
2-31096-1 Part Data Attributes
|
2-31096-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-31096-1
TE Connectivity
1.65mm2, COPPER ALLOY, TIN FINISH, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |