Part Details for 2-31251-1 by TE Connectivity
Overview of 2-31251-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91901-31251LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 51 Positions. | |
RJE7B1831251 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6A, THT, Blue Housing, Recessed Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs | |
10145891-1312513LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch |
Price & Stock for 2-31251-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R2788
|
Newark | Dg R 22-16 Comm 22-18 Mil 1/4 |Amp Te Connectivity 2-31251-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3370 | Buy Now |
DISTI #
2-31251-1
|
Avnet Americas | Ring Terminal 16AWG to 22AWG M6 Tin Plated Copper T/R - Tape and Reel (Alt: 2-31251-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-2-31251-1
|
Mouser Electronics | Terminals DG R 22-16 COMM 22-18 MIL 1/4 RoHS: Compliant | 0 |
|
$0.3270 | Order Now |
Part Details for 2-31251-1
2-31251-1 CAD Models
2-31251-1 Part Data Attributes
|
2-31251-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-31251-1
TE Connectivity
DG R 22-16 COMM 22-18 MIL 1/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 22 AWG |
Alternate Parts for 2-31251-1
This table gives cross-reference parts and alternative options found for 2-31251-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-31251-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-30996-1 | DG R 22-16 COMM 22-18 MIL 8 | TE Connectivity | 2-31251-1 vs 2-30996-1 |
8-50334-1 | TERMINAL,SOLIS R 26-22 2 | TE Connectivity | 2-31251-1 vs 8-50334-1 |