-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIDG R 22-16 COMM 22-18 MIL 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-31887-1 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F6247
|
Newark | Terminal, Ring Tongue, #10, Crimp, Red, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Product Range:Pidg Series, Insulator Colour:Red, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 2-31887-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3425 |
|
$0.2860 / $0.4990 | Buy Now |
DISTI #
90F6247
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 20.24mm 7.14mm Tin Tape Mounted - Product that comes on tape, but is not reeled (Alt: 90F6247) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Ammo Pack | 1689 Partner Stock |
|
$0.3090 / $0.4990 | Buy Now |
DISTI #
AMP2-31887-1
|
Heilind Electronics | PIDG R 22-16 COMM 22-18 MIL 10 | Americas - 26250 in Stock71250 On Order |
|
$0.1961 / $0.2113 | Buy Now |
DISTI #
AMP2-31887-1.P1000
|
Heilind Electronics | CUT STRIP - PIDG R 22-16 COMM | Americas - 0 in Stock |
|
$0.2983 / $0.3220 | Buy Now |
|
Bristol Electronics | 11685 |
|
RFQ | ||
DISTI #
2-31887-1
|
IBS Electronics | RING TONGUE TERMINAL 16-22AWG 20.24MM 7.14MM TIN TAPE MOUNTED Min Qty: 283 Package Multiple: 1 | 20000 |
|
$0.1980 / $0.2256 | Buy Now |
DISTI #
AMP2-31887-1
|
Interstate Connecting Components | PIDG R 22-16 COMM 22-18 MIL 10 | 612516625 On Order |
|
$0.1961 / $0.2113 | Buy Now |
DISTI #
AMP2-31887-1.P1000
|
Interstate Connecting Components | CUT STRIP - PIDG R 22-16 COMM | 0 |
|
$0.2983 / $0.3220 | Buy Now |
|
Powell Electronics | PIDG NYLON & KD-TAPE Min Qty: 1 | 25 |
|
$0.4338 / $0.7747 | Buy Now |
DISTI #
000000000000664534
|
Sager | Terminals PIDG R 22-16 COMM 22-18 MIL 10 Min Qty: 5000 | 0 |
|
$0.2281 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-31887-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-31887-1
TE Connectivity
PIDG R 22-16 COMM 22-18 MIL 10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 22 AWG |