-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIDG SPD 22-16COMM 22-18MIL 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H3566
|
Newark | Crimp Terminal, -999, 22Awg To 16Awg, Product Range:Pidg Series, Wire Size (Awg):22Awg To 16Awg, Conductor Area Csa:1.65Mm², Stud Size - Metric:-, Stud Size - Imperial:#10, Insulator Material:Nylon (Polyamide), Insulator Colour:Red Rohs Compliant: Yes |Amp Te Connectivity 2-32054-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3380 |
|
$1.0100 / $1.1900 | Buy Now |
DISTI #
A100491CT-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #10 RED Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9251 In Stock |
|
$0.8136 / $1.4500 | Buy Now |
DISTI #
2-32054-1
|
Avnet Americas | Spade Tongue Terminal 16-22AWG 23.06mm 9.53mm Tin Tape - Product that comes on tape, but is not reeled (Alt: 2-32054-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.8201 / $0.8982 | Buy Now |
DISTI #
12H3566
|
Avnet Americas | Spade Tongue Terminal 16-22AWG 23.06mm 9.53mm Tin Tape - Bulk (Alt: 12H3566) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 0 |
|
$1.1400 / $1.5100 | Buy Now |
DISTI #
571-2-32054-1
|
Mouser Electronics | Terminals NYL-FORK 22-16 RED #10 RoHS: Compliant | 4926 |
|
$0.8540 / $1.4200 | Buy Now |
DISTI #
71995451
|
RS | PIDG, Spd 22-16Comm 22-18Mil 10 | TE Connectivity 2-32054-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9700 / $0.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.8120 | Buy Now |
DISTI #
AMP2-32054-1
|
Heilind Electronics | PIDG SPD 22-16COMM 22-18MIL 10 | Americas - 0 in Stock3750 On Order |
|
$0.9639 / $1.0298 | Buy Now |
|
Onlinecomponents.com | PIDG SPD 22-16COMM 22-18MIL 10 RoHS: Compliant | 0 |
|
$0.8080 / $2.2130 | Buy Now |
DISTI #
2-32054-1
|
TTI | Terminals NYL-FORK 22-16 RED #10 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Each | Americas - 0 |
|
$0.8300 / $0.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-32054-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-32054-1
TE Connectivity
PIDG SPD 22-16COMM 22-18MIL 10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 22 AWG |