-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIDG R 22-16 COMM 22-18MIL 1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6045
|
Newark | Terminal, Ring Tongue, #6, Red, 16Awg, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:16Awg, Conductor Area Csa:1.65Mm², Product Range:Pidg Series, Insulator Colour:Red, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 2-320571-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1675 |
|
$0.2760 / $0.3890 | Buy Now |
DISTI #
A27246CT-ND
|
DigiKey | CONN RING CIRC 16-22AWG #1/4 Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
31903 In Stock |
|
$0.2782 / $0.5500 | Buy Now |
DISTI #
69AH6045
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 27.38mm 11.91mm Tin T/R - Bulk (Alt: 69AH6045) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 1 Days Container: Bulk | 1675 Partner Stock |
|
$0.4670 / $0.7380 | Buy Now |
DISTI #
571-23205712
|
Mouser Electronics | Terminals PIDG 22-16 RoHS: Compliant | 11968 |
|
$0.2770 / $0.5500 | Buy Now |
|
Future Electronics | PIDG 22-16 AWG Straight Closed Barrel Spade Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2800 | Buy Now |
DISTI #
AMP2-320571-2.P
|
Heilind Electronics | CUT STRIP - PIDG R 22-16 COMM 22-18MIL 1/4 | Americas - 600 in Stock |
|
$0.2866 / $0.3623 | Buy Now |
DISTI #
AMP2-320571-2
|
Heilind Electronics | PIDG R 22-16 COMM 22-18MIL 1/4 | Americas - 17817 in Stock75000 On Order |
|
$0.2906 / $0.3155 | Buy Now |
|
Onlinecomponents.com | PIDG R 22-16 COMM 22-18MIL 1/4 RoHS: Compliant |
15117 In Stock 15000 On Order |
|
$0.2332 / $0.4302 | Buy Now |
|
Quest Components | 1.65MM2, COPPER ALLOY, TIN FINISH, RING TERMINAL | 2000 |
|
$0.2241 / $0.5379 | Buy Now |
|
Quest Components | 1.65MM2, COPPER ALLOY, TIN FINISH, RING TERMINAL | 700 |
|
$0.5800 / $1.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-320571-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-320571-2
TE Connectivity
PIDG R 22-16 COMM 22-18MIL 1/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 34 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 2-320571-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-320571-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-53419-1 | TERMINAL,PIDG PVF2 R 16-14 1/4 | TE Connectivity | 2-320571-2 vs 8-53419-1 |
BACT12AC50 | Ring Terminal, 1.42mm2 | TE Connectivity | 2-320571-2 vs BACT12AC50 |
0190730076 | Ring Terminal, 2mm2, ROHS COMPLIANT | Molex | 2-320571-2 vs 0190730076 |
35626 | 2.62mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | TE's AMP | 2-320571-2 vs 35626 |
8-31894-5 | PIDG R 22-16COMM 22-18 MIL 1/4 | TE Connectivity | 2-320571-2 vs 8-31894-5 |
8-31894-1 | PIDG R 22-16 COMM 22-18MIL 1/4 | TE Connectivity | 2-320571-2 vs 8-31894-1 |
2-31894-2 | PIDG 22-16 22-18MIL R 1/4;TAPE | TE Connectivity | 2-320571-2 vs 2-31894-2 |
8-321045-1 | TERMINAL,PIDG R 16-14 1/4 | TE Connectivity | 2-320571-2 vs 8-321045-1 |
CRS-DY-1825 | Ring Terminal | SPC Multicomp | 2-320571-2 vs CRS-DY-1825 |