-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG R IR 20 1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8792
|
Newark | Closed Barrel Splice, Crimp Rohs Compliant: Yes |Amp Te Connectivity 2-320571-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1589 |
|
$0.7380 / $1.1600 | Buy Now |
DISTI #
16M4316
|
Newark | Terminal,pidg R Ir 20 1/4 Rohs Compliant: Yes |Amp Te Connectivity 2-320571-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1239 |
|
$0.5780 / $0.9400 | Buy Now |
DISTI #
90B2045
|
Newark | Terminal, Ring Tongue, 1/4In, Crimp, Red, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:20Awg, Conductor Area Csa:0.6Mm², Insulator Colour:Red, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 2-320571-4 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7110 | Buy Now |
DISTI #
2-320571-4-ND
|
DigiKey | CONN RING CIRC 20AWG #1/4 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
4443 In Stock |
|
$0.5174 / $0.9900 | Buy Now |
DISTI #
2-320571-4
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 28.96mm 11.91mm Tin Loose Piece - Bulk (Alt: 2-320571-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 2728700 Factory Stock |
|
$0.3396 | Buy Now |
DISTI #
571-2-320571-4
|
Mouser Electronics | Terminals M7928/1-25 CLASS 1 RoHS: Compliant | 7297 |
|
$0.5170 / $0.9900 | Buy Now |
DISTI #
71995229
|
RS | Terminal, PIDG, R Ir 20 1/4 | TE Connectivity 2-320571-4 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6700 / $0.9600 | RFQ |
|
Future Electronics | TERMINAL,PIDG R IR 20 1/4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.4700 / $0.5100 | Buy Now |
DISTI #
AMP2-320571-4
|
Heilind Electronics | TERMINAL,PIDG R IR 20 1/4 | Americas - 0 in Stock |
|
$0.5783 / $0.6178 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG R IR 20 1/4 RoHS: Compliant |
3387 In Stock |
|
$0.5050 / $1.0190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-320571-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-320571-4
TE Connectivity
TERMINAL,PIDG R IR 20 1/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.6 mm2 | |
Wire Gauge | 20 AWG |