-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG R 16-14HD 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6172
|
Newark | Terminal, Ring Tongue, #10, Yel, 14Awg, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:14Awg, Conductor Area Csa:2.62Mm², Product Range:Pidg Series, Insulator Colour:Yellow, Black Stripe Rohs Compliant: Yes |Amp Te Connectivity 2-320630-2 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5890 | Buy Now |
DISTI #
A09036CT-ND
|
DigiKey | CONN RING CIRC 14-16AWG #10 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8750 In Stock |
|
$0.4949 / $0.9200 | Buy Now |
DISTI #
2-320630-2
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 26.57mm 8.71mm Tin Tape - Tape and Reel (Alt: 2-320630-2) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.4989 / $0.5464 | Buy Now |
DISTI #
571-2-320630-2
|
Mouser Electronics | Terminals NYL-RING 16-14 RoHS: Compliant | 7500 |
|
$0.4940 / $0.9200 | Buy Now |
DISTI #
71995527
|
RS | Terminal, PIDG, R 16-14Hd 10 | TE Connectivity 2-320630-2 RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 / $0.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.4660 | Buy Now |
DISTI #
AMP2-320630-2
|
Heilind Electronics | TERMINAL,PIDG R 16-14HD 10 | Americas - 0 in Stock |
|
$0.5531 / $0.5910 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG R 16-14HD 10 RoHS: Compliant |
2500 In Stock |
|
$0.4613 / $0.5657 | Buy Now |
DISTI #
65003546
|
Verical | Ring Tongue Terminal 14-16AWG Copper Yellow/Black Stripe 26.57mm Tin T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2244 | Americas - 2500 |
|
$0.7857 | Buy Now |
|
Quest Components | 4000 |
|
$0.5220 / $1.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-320630-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-320630-2
TE Connectivity
TERMINAL,PIDG R 16-14HD 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |