-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG R 12-10 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H8306
|
Newark | Terminal, Ring Tongue, #6, 10Awg, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:10Awg, Conductor Area Csa:6.64Mm², Product Range:Pidg Series, Insulator Colour:Yellow, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 2-320634-1 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2520 / $0.2750 | Buy Now |
DISTI #
A100496CT-ND
|
DigiKey | CONN RING CIRC 10-12AWG #6 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7128 In Stock |
|
$0.2405 / $0.5000 | Buy Now |
DISTI #
2-320634-1
|
Avnet Americas | PIDG Ring Tongue Terminal 10-12AWG 24.2mm 7.13mm Tin Tape - Tape and Reel (Alt: 2-320634-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 30 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.2424 / $0.2655 | Buy Now |
DISTI #
571-23206341
|
Mouser Electronics | Terminals TERMINAL R 12-10 6 RoHS: Compliant | 3943 |
|
$0.2520 / $0.6200 | Buy Now |
DISTI #
V36:1790_11812326
|
Arrow Electronics | PIDG Ring Tongue Terminal 10-12AWG Copper Yellow 24.2mm Tin T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks Date Code: 2125 | Americas - 6000 |
|
$0.2039 / $0.2290 | Buy Now |
DISTI #
V72:2272_11812326
|
Arrow Electronics | PIDG Ring Tongue Terminal 10-12AWG Copper Yellow 24.2mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 1812 Container: Cut Strips | Americas - 449 |
|
$0.2313 / $0.2321 | Buy Now |
DISTI #
71995531
|
RS | Terminal, PIDG, R 12-10 6 | TE Connectivity 2-320634-1 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3360 / $0.4800 | RFQ |
|
Future Electronics | PIDG Series R12 6 Crimp Terminal RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Box | 0Box |
|
$0.2250 | Buy Now |
DISTI #
AMP2-320634-1.P
|
Heilind Electronics | CUT STRIP - TERMINAL,PIDG R 12-10 6 | Americas - 750 in Stock |
|
$0.3733 / $0.4719 | Buy Now |
DISTI #
AMP2-320634-1
|
Heilind Electronics | TERMINAL,PIDG R 12-10 6 | Americas - 40500 in Stock |
|
$0.2512 / $0.2812 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-320634-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-320634-1
TE Connectivity
TERMINAL,PIDG R 12-10 6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |