-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG SPD FLG 16-14 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C9163
|
Newark | Terminal, Spade/Fork, #8, Crimp, Blue, Product Range:Pidg Series, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mmâ², Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 2-320862-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2327 |
|
$0.3260 / $0.6340 | Buy Now |
DISTI #
82AC1150
|
Newark | 2-320862-1 Rohs Compliant: Yes |Amp Te Connectivity 2-320862-1 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1650 / $0.1900 | Buy Now |
DISTI #
A1077CT-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #8 BLU Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5079 In Stock |
|
$0.2344 / $0.4400 | Buy Now |
DISTI #
71C9163
|
Avnet Americas | Flanged Spade Tongue Terminal 14-16AWG 18.72mm 7.47mm Tin Tape - Bulk (Alt: 71C9163) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 2326 Partner Stock |
|
$0.3940 / $0.6340 | Buy Now |
DISTI #
2-320862-1
|
Avnet Americas | Flanged Spade Tongue Terminal 14-16AWG 18.72mm 7.47mm Tin Tape - Tape and Reel (Alt: 2-320862-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
$0.2233 | Buy Now |
DISTI #
571-2-320862-1
|
Mouser Electronics | Terminals NYL-FORK 16-14 BLU #8 RoHS: Compliant | 7391 |
|
$0.2340 / $0.4400 | Buy Now |
DISTI #
71995203
|
RS | Terminal, PIDG, Spd Flg 16-14 8 | TE Connectivity 2-320862-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5000 |
|
$0.3200 / $0.4440 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.2210 | Buy Now |
DISTI #
AMP2-320862-1
|
Heilind Electronics | TERMINAL,PIDG SPD FLG 16-14 8 | Americas - 7500 in Stock |
|
$0.2240 / $0.2414 | Buy Now |
DISTI #
AMP2-320862-1.P
|
Heilind Electronics | CUT STRIP - TERMINAL,PIDG SPD FLG 16-14 8 | Americas - 2062 in Stock |
|
$0.3458 / $0.4371 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-320862-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-320862-1
TE Connectivity
TERMINAL,PIDG SPD FLG 16-14 8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |