Part Details for 2-321600-1 by TE Connectivity
Overview of 2-321600-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT1569AC-J3-33E-0393.216000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator | |
SiT8008BC-21-33E-39.321600 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AI-13-XXE-39.321600 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 2-321600-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-2-321600-1-ND
|
DigiKey | CONN RING CIRC 2AWG #3/8 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$42.0218 / $64.4700 | Buy Now |
DISTI #
2-321600-1-ND
|
DigiKey | CONN RING CIRC 2AWG #3/8 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.7737 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 50 Lead time: 30 Weeks Container: Box | 0Box |
|
$29.8300 | Buy Now |
DISTI #
AMP2-321600-1
|
Heilind Electronics | TERM, RING, SOLIS, 2, 3/8, AU 2-321600-1 | Americas - 0 in Stock |
|
$37.2809 | Buy Now |
|
Onlinecomponents.com | SOLISTRAND RING 2W 3/8 RoHS: Compliant | 0 |
|
$32.1300 / $94.3100 | Buy Now |
DISTI #
AMP2-321600-1
|
Interstate Connecting Components | TERM, RING, SOLIS, 2, 3/8, AU 2-321600-1 | 0 |
|
$37.2809 | Buy Now |
DISTI #
2-321600-1
|
Avnet Abacus | Ring Tongue Terminal 2AWG 38.79mm 15.87mm Gold (Alt: 2-321600-1) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SOLISTRAND RING 2W 3/8 RoHS: Compliant | 0 |
|
$32.1300 / $94.3100 | Buy Now |
Part Details for 2-321600-1
2-321600-1 CAD Models
2-321600-1 Part Data Attributes
|
2-321600-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-321600-1
TE Connectivity
Ring Terminal, 42.4mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 42.4 mm2 | |
Wire Gauge | 2 AWG |
Alternate Parts for 2-321600-1
This table gives cross-reference parts and alternative options found for 2-321600-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-321600-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-321600-2 | 42.4mm2, COPPER ALLOY, RING TERMINAL | TE Connectivity | 2-321600-1 vs 8-321600-2 |
8-321600-2 | 42.4mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | TE's AMP | 2-321600-1 vs 8-321600-2 |
321600 | TERMINAL,SOLIS R 2 3/8 | TE Connectivity | 2-321600-1 vs 321600 |