-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOLIS R HT 22-16COM 22-18MIL 4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H2637
|
Newark | Solis R Ht 22-16Com 22-18Mil 4 Rohs Compliant: Yes |Amp Te Connectivity 2-321884-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 | Buy Now |
DISTI #
A135514CT-ND
|
DigiKey | CONN RING CIRC 16-22AWG #4 CRIMP Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9949 In Stock |
|
$1.0610 / $1.7600 | Buy Now |
DISTI #
2-321884-2
|
Avnet Americas | Ring Tongue Terminal 16-22AWG Tape Mounted - Tape and Reel (Alt: 2-321884-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$1.0471 / $1.1468 | Buy Now |
DISTI #
571-2-321884-2
|
Mouser Electronics | Terminals RING 16-22 #4 RoHS: Compliant | 5000 |
|
$1.0900 | Buy Now |
DISTI #
72016972
|
RS | Solis R Ht 22-16Com 22-18Mil 4 | TE Connectivity 2-321884-2 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2000 / $1.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.9780 | Buy Now |
|
Onlinecomponents.com | TERM, RT, STRAT, SOLIS, HT, 22-16, #4 RoHS: Compliant | 5000 Factory Stock |
|
$1.0300 / $2.8300 | Buy Now |
|
Powell Electronics | SOLIS R HT 22-16COM 22-18MIL 4 Min Qty: 5000 | 3300 |
|
$1,015.4900 / $1,278.4900 | Buy Now |
DISTI #
2-321884-2
|
Avnet Abacus | (Alt: 2-321884-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TERM, RT, STRAT, SOLIS, HT, 22-16, #4 RoHS: Compliant | 5000 Factory Stock |
|
$1.0300 / $2.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-321884-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-321884-2
TE Connectivity
SOLIS R HT 22-16COM 22-18MIL 4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 2-321884-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-321884-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-329966-1 | SOLIS R 22-16COMM 22-18MIL 1/2 | TE Connectivity | 2-321884-2 vs 8-329966-1 |
2-34107-2 | SOLIS R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 2-321884-2 vs 2-34107-2 |
2-34122-1 | TERMINAL,SOLIS R 16-14 8 | TE Connectivity | 2-321884-2 vs 2-34122-1 |
40668 | RING TERMINAL 22-16 AWG BR | TE Connectivity | 2-321884-2 vs 40668 |
30993 | TERMINAL,DG R 16-14 10 | TE Connectivity | 2-321884-2 vs 30993 |
2-33722-1 | TERMINAL,DG R 16-14HD 10 | TE Connectivity | 2-321884-2 vs 2-33722-1 |
323151-1 | Ring Terminal, 1.65mm2 | TE Connectivity | 2-321884-2 vs 323151-1 |
33722 | TERMINAL,DG R 16-14HD 10 | TE Connectivity | 2-321884-2 vs 33722 |
323153-1 | DG 22-16COM 22-18MIL HR AU R10 | TE Connectivity | 2-321884-2 vs 323153-1 |
2-322873-1 | DG 22-16 HT CHROMEL R 6 | TE Connectivity | 2-321884-2 vs 2-322873-1 |