Part Details for 2-322799-2 by TE Connectivity
Overview of 2-322799-2 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-322799-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | TERMINAL,SOLIS R HR 22-16 10 RoHS: Compliant | 0 |
|
$0.0900 / $0.1050 | Buy Now |
|
Master Electronics | TERMINAL,SOLIS R HR 22-16 10 RoHS: Compliant | 0 |
|
$0.0900 / $0.1050 | Buy Now |
Part Details for 2-322799-2
2-322799-2 CAD Models
2-322799-2 Part Data Attributes
|
2-322799-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-322799-2
TE Connectivity
Terminal, 1.65 mm2, COPPER ALLOY, NICKEL FINISH, WIRE TERMINAL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |