-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS SPD 16-14 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R7517
|
Newark | Terminal, solis Spd 16-14 6 |Amp Te Connectivity 2-322996-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5830 | Buy Now |
DISTI #
A100503CT-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #6 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
27 In Stock |
|
$0.5051 / $0.8900 | Buy Now |
DISTI #
2-322996-1
|
Avnet Americas | Spade Tongue Terminal 14-16AWG 13.46mm 7.54mm Tin Tape Mounted - Product that comes on tape, but is not reeled (Alt: 2-322996-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5024 / $0.5502 | Buy Now |
DISTI #
571-2-322996-1
|
Mouser Electronics | Terminals TERMINAL SOLIS SPD 16-14 6 RoHS: Compliant | 9962 |
|
$0.5050 / $0.8900 | Buy Now |
DISTI #
72016739
|
RS | Terminal, inal, Solis Spd 16-14 6 | TE Connectivity 2-322996-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4990 / $0.7130 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.4700 | Buy Now |
DISTI #
AMP2-322996-1
|
Heilind Electronics | TERMINAL,SOLIS SPD 16-14 6 | Americas - 0 in Stock |
|
$0.4760 / $0.5950 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS SPD 16-14 6 RoHS: Compliant |
4900 In Stock |
|
$0.5000 / $0.8300 | Buy Now |
DISTI #
2-322996-1
|
TTI | Terminals TERMINAL SOLIS SPD 16-14 6 Min Qty: 5000 Package Multiple: 5000 Container: Each | Americas - 0 |
|
$0.4930 / $0.5160 | Buy Now |
DISTI #
AMP2-322996-1
|
Interstate Connecting Components | TERMINAL,SOLIS SPD 16-14 6 | 0 |
|
$0.4760 / $0.5950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-322996-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-322996-1
TE Connectivity
TERMINAL,SOLIS SPD 16-14 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |