-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R HR 12-10 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R7518
|
Newark | Terminal, solis R Hr 12-10 10 |Amp Te Connectivity 2-323062-2 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7160 | Buy Now |
DISTI #
A135524CT-ND
|
DigiKey | CONN RING CIRC 10-12AWG #10 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4977 In Stock |
|
$0.6434 / $0.8400 | Buy Now |
DISTI #
2-323062-2
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 19.43mm 9.53mm Nickel Tape - Tape and Reel (Alt: 2-323062-2) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.6485 / $0.7103 | Buy Now |
DISTI #
571-2-323062-2
|
Mouser Electronics | Terminals TERMINAL SOLIS R HR RoHS: Compliant | 7500 |
|
$0.6430 | Buy Now |
DISTI #
72017047
|
RS | Terminal, inal, Solis R Hr 12-10 10 | TE Connectivity 2-323062-2 RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6800 / $1.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 29 Weeks Container: Reel | 0Reel |
|
$0.6060 | Buy Now |
DISTI #
AMP2-323062-2
|
Heilind Electronics | TERMINAL,SOLIS R HR 12-10 10 | Americas - 3750 in Stock |
|
$0.7463 / $0.7682 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS R HR 12-10 10 RoHS: Compliant | 0 |
|
$0.6390 / $1.7500 | Buy Now |
DISTI #
2-323062-2
|
TTI | Terminals TERMINAL SOLIS R HR Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.6550 | Buy Now |
DISTI #
AMP2-323062-2
|
Interstate Connecting Components | TERMINAL,SOLIS R HR 12-10 10 | 1250 |
|
$0.7463 / $0.7682 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-323062-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-323062-2
TE Connectivity
TERMINAL,SOLIS R HR 12-10 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 2-323062-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-323062-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-33458-3 | TERMINAL,SOLIS R 12-10 1/4 | TE Connectivity | 2-323062-2 vs 2-33458-3 |
160181-2 | RING TONGUE IS 3.1-5.3 MM2 TPBR | TE Connectivity | 2-323062-2 vs 160181-2 |
42863-2 | RING CRIMP 12-10 AWG TPBR | TE Connectivity | 2-323062-2 vs 42863-2 |