-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PG SPD FLG 16-14 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H3601
|
Newark | Terminal, pg Spd Flg 16-14 6 Rohs Compliant: Yes |Amp Te Connectivity 2-324165-1 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2780 | Buy Now |
DISTI #
A0985CT-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #6 BLU Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
25342 In Stock |
|
$0.2067 / $0.3700 | Buy Now |
DISTI #
2-324165-1
|
Avnet Americas | Flanged Spade Tongue Terminal 14-16AWG 19.02mm 7.47mm Tin T/R - Tape and Reel (Alt: 2-324165-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.2558 / $0.2802 | Buy Now |
DISTI #
12H3601
|
Avnet Americas | Flanged Spade Tongue Terminal 14-16AWG 19.02mm 7.47mm Tin T/R - Bulk (Alt: 12H3601) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
$0.4260 / $0.6760 | Buy Now |
DISTI #
571-2-324165-1
|
Mouser Electronics | Terminals PVC-FORK 16-14 BLU #6 3.5+ RoHS: Compliant | 3805 |
|
$0.2190 / $0.3700 | Buy Now |
DISTI #
72021770
|
RS | Terminal, Pg Spd Flg 16-14 6 | TE Connectivity 2-324165-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2590 / $0.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.2390 | Buy Now |
DISTI #
AMP2-324165-1
|
Heilind Electronics | TERMINAL,PG SPD FLG 16-14 6 | Americas - 66 in Stock |
|
$0.2687 / $0.3030 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PG SPD FLG 16-14 6 RoHS: Compliant |
14650 In Stock |
|
$0.1977 / $0.3113 | Buy Now |
|
Quest Components | 320 |
|
$0.1575 / $0.5250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-324165-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-324165-1
TE Connectivity
TERMINAL,PG SPD FLG 16-14 6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |