-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PG SPDFLG 22-16COMM 22-18MIL 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H2655
|
Newark | Pg Spdflg 22-16Comm 22-18Mil 8 Rohs Compliant: Yes |Amp Te Connectivity 2-324169-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8760 | Buy Now |
DISTI #
A135537CT-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #8 RED Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3051 In Stock |
|
$0.5804 / $1.0200 | Buy Now |
DISTI #
2-324169-1
|
Avnet Americas | Flanged Spade Tongue Terminal 16-22AWG 21.39mm 10.57mm Tin T/R - Product that comes on tape, but is not reeled (Alt: 2-324169-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.7934 / $0.8690 | Buy Now |
DISTI #
571-2-324169-1
|
Mouser Electronics | Terminals SPADE TONGUE 22-16 RoHS: Compliant | 0 |
|
$0.8450 / $1.7100 | Order Now |
DISTI #
72021574
|
RS | Pg Spdflg 22-16Comm 22-18Mil 8 | TE Connectivity 2-324169-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9400 / $0.9700 | RFQ |
|
Future Electronics | Plasti-Grip 22-16 AWG Red Straight Closed Barrel Spade Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.7800 | Buy Now |
DISTI #
AMP2-324169-1
|
Heilind Electronics | PG SPDFLG 22-16COMM 22-18MIL 8 | Americas - 0 in Stock |
|
$0.8991 / $0.9399 | Buy Now |
|
Onlinecomponents.com | PG SPDFLG 22-16COMM 22-18MIL 8 RoHS: Compliant | 0 |
|
$0.7820 / $2.1410 | Buy Now |
DISTI #
AMP2-324169-1
|
Interstate Connecting Components | PG SPDFLG 22-16COMM 22-18MIL 8 | 0 |
|
$0.8991 / $0.9399 | Buy Now |
|
Master Electronics | PG SPDFLG 22-16COMM 22-18MIL 8 RoHS: Compliant | 0 |
|
$0.7820 / $2.1410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-324169-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-324169-1
TE Connectivity
PG SPDFLG 22-16COMM 22-18MIL 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |