Part Details for 2-32419-1 by TE Connectivity
Overview of 2-32419-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-32419-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-32419-1-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #6 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2-32419-1
|
Avnet Americas | Spade Tongue Terminal 16-22AWG Tin Tape Mounted - Tape and Reel (Alt: 2-32419-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Spade Tongue Terminal 16-22AWG 7.52mm Tin T/R RoHS: Compliant |
2119 In Stock |
|
$0.5800 / $1.4900 | Buy Now |
|
Master Electronics | Spade Tongue Terminal 16-22AWG 7.52mm Tin T/R RoHS: Compliant |
2119 In Stock |
|
$0.5800 / $1.4900 | Buy Now |
Part Details for 2-32419-1
2-32419-1 CAD Models
2-32419-1 Part Data Attributes:
|
2-32419-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-32419-1
TE Connectivity
COPPER ALLOY, TIN FINISH, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 16 AWG |