-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WIRE CAP RED .080-.115
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P8896
|
Newark | Wire Cap Red .080-.115 |Amp Te Connectivity 2-324485-1 RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4200 / $1.5500 | Buy Now |
DISTI #
A135540CT-ND
|
DigiKey | CONN SPLICE CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9690 In Stock |
|
$1.2709 / $2.1500 | Buy Now |
DISTI #
2-324485-1
|
Avnet Americas | Splice Terminal 13.08mm Tin Tape - Tape and Reel (Alt: 2-324485-1) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 0 Weeks, 1 Days Container: Reel | 0 |
|
$1.2286 / $1.3871 | Buy Now |
DISTI #
571-2-324485-1
|
Mouser Electronics | Terminals WIRE CAP RED RoHS: Compliant | 3500 |
|
$1.2800 / $2.0200 | Buy Now |
|
Future Electronics | Terminal Splice Wire Cap Closed End Connector RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$1.2500 | Buy Now |
DISTI #
AMP2-324485-1
|
Heilind Electronics | WIRE CAP RED .080-.115 | Americas - 0 in Stock |
|
$1.2400 / $1.4788 | Buy Now |
|
Onlinecomponents.com | WIRE CAP RED .080-.115 RoHS: Compliant |
6250 In Stock |
|
$1.2500 / $1.6400 | Buy Now |
DISTI #
77691089
|
Verical | WIRE CAP RED .080-.115 RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2406 | Americas - 6250 |
|
$1.6770 / $2.1320 | Buy Now |
DISTI #
2-324485-1
|
TTI | Terminals WIRE CAP RED RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.9300 / $1.2800 | Buy Now |
DISTI #
AMP2-324485-1
|
Interstate Connecting Components | WIRE CAP RED .080-.115 | 0 |
|
$1.2400 / $1.4788 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-324485-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-324485-1
TE Connectivity
WIRE CAP RED .080-.115
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL |