-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIDG SPDFLG 22-16COM22-18MIL 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL32498EIUZ-T7A | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection | |
ISL32498EIUZ | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection | |
ISL32498EIBZ | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1489
|
Newark | Terminals Spade Tongue Flanged 22-16 Awg #8 |Amp Te Connectivity 2-32498-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 10000 |
|
$1.3700 | Buy Now |
DISTI #
98X4782
|
Newark | Pidg Spdflg 22-16Com22-18Mil 8 |Amp Te Connectivity 2-32498-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9120 | Buy Now |
DISTI #
A1088CT-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #8 RED Min Qty: 1 Lead time: 44 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4850 In Stock |
|
$0.8522 / $1.4400 | Buy Now |
DISTI #
2-32498-1
|
Avnet Americas | Flanged Spade Tongue Terminal 16-22AWG 21.08mm 10.57mm Tin T/R - Tape and Reel (Alt: 2-32498-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 42 Weeks, 0 Days Container: Reel | 0 |
|
$0.9021 | Buy Now |
DISTI #
571-2-32498-1
|
Mouser Electronics | Terminals SPADE TONGUE FLANGED 22-16 AWG #8 RoHS: Compliant | 4278 |
|
$1.0000 / $2.0400 | Buy Now |
DISTI #
71995137
|
RS | PIDG, Spdflg 22-16Com22-18Mil 8 | TE Connectivity 2-32498-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1100 / $1.1400 | RFQ |
|
Future Electronics | PIDG Series Red Closed Barrel Insulated Spade Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 42 Weeks Container: Bag | 0Bag |
|
$0.8400 | Buy Now |
DISTI #
AMP2-32498-1
|
Heilind Electronics | PIDG SPDFLG 22-16COM22-18MIL 8 | Americas - 0 in Stock |
|
$1.0485 / $1.1201 | Buy Now |
|
Onlinecomponents.com | PIDG SPDFLG 22-16COM22-18MIL 8 RoHS: Compliant |
10500 In Stock |
|
$0.8150 / $1.2940 | Buy Now |
|
Quest Components | 3600 |
|
$0.9360 / $2.4960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-32498-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-32498-1
TE Connectivity
PIDG SPDFLG 22-16COM22-18MIL 8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 22 AWG |