-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG SPD 12-10 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A100510CT-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #8 YEL Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2064 In Stock |
|
$0.7368 / $1.3200 | Buy Now |
DISTI #
2-32588-1
|
Avnet Americas | Spade Tongue Terminal 10-12AWG 27.81mm 10.31mm Tin Tape - Tape and Reel (Alt: 2-32588-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.7309 / $0.8252 | Buy Now |
DISTI #
571-2-32588-1
|
Mouser Electronics | Terminals NYL-FORK 12-10 YEL #8 M4+ RoHS: Compliant | 1794 |
|
$0.7360 / $1.2300 | Buy Now |
DISTI #
71995388
|
RS | Terminal, PIDG, Spd 12-10 8 | TE Connectivity 2-32588-1 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7900 / $1.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Box | 0Box |
|
$0.6940 | Buy Now |
DISTI #
AMP2-32588-1
|
Heilind Electronics | TERMINAL,PIDG SPD 12-10 8 | Americas - 0 in Stock3750 On Order |
|
$0.7660 / $0.8798 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG SPD 12-10 8 RoHS: Compliant |
2445 In Stock |
|
$0.7370 / $1.2270 | Buy Now |
|
Quest Components | 1191 |
|
$0.8050 / $2.3000 | Buy Now | |
DISTI #
2-32588-1
|
TTI | Terminals NYL-FORK 12-10 YEL #8 M4+ RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.7300 / $0.8000 | Buy Now |
DISTI #
2-32588-1
|
Avnet Americas | Spade Tongue Terminal 10-12AWG 27.81mm 10.31mm Tin Tape - Tape and Reel (Alt: 2-32588-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.7309 / $0.8252 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-32588-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-32588-1
TE Connectivity
TERMINAL,PIDG SPD 12-10 8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |