-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG SPD 22-16 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F6012
|
Newark | Terminal,pidg Spd 22-16 6 Rohs Compliant: Yes |Amp Te Connectivity 2-326861-1 Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 0 |
|
$2,083.2000 / $2,229.6800 | Buy Now |
DISTI #
A28067CT-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #6 RED Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
17030 In Stock |
|
$0.4068 / $0.7800 | Buy Now |
DISTI #
2-326861-1
|
Avnet Americas | Spade Tongue Terminal 16-22AWG 19.13mm 7.54mm Tin T/R - Tape and Reel (Alt: 2-326861-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Reel | 500 Factory Stock |
|
$0.4101 / $0.4491 | Buy Now |
DISTI #
571-23268611
|
Mouser Electronics | Terminals TERMINAL SPD 22-16 6 RoHS: Compliant | 7445 |
|
$0.4060 / $0.7000 | Buy Now |
|
Future Electronics | PIDG Series 22-16 AWG Red Straight Closed Barrel Spade Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4150 | Buy Now |
DISTI #
AMP2-326861-1
|
Heilind Electronics | TERMINAL,PIDG SPD 22-16 6 | Americas - 0 in Stock |
|
$0.4547 / $0.4858 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG SPD 22-16 6 RoHS: Compliant |
5000 In Stock |
|
$0.4107 / $0.4169 | Buy Now |
DISTI #
2-326861-1
|
TTI | Terminals TERMINAL SPD 22-16 6 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.3860 / $0.4230 | Buy Now |
DISTI #
2-326861-1
|
Avnet Americas | Spade Tongue Terminal 16-22AWG 19.13mm 7.54mm Tin T/R - Tape and Reel (Alt: 2-326861-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Reel | 500 Factory Stock |
|
$0.4101 / $0.4491 | Buy Now |
DISTI #
2-326861-1
|
Avnet Americas | Spade Tongue Terminal 16-22AWG 19.13mm 7.54mm Tin T/R - Tape and Reel (Alt: 2-326861-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Reel | 500 Factory Stock |
|
$0.4101 / $0.4491 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-326861-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-326861-1
TE Connectivity
TERMINAL,PIDG SPD 22-16 6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2.68 mm2 | |
Wire Gauge | 16 AWG |