-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIDG R 22-16 COMM 22-18 MIL 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7917
|
Newark | Pidg R 22-16 Comm 22-18 Mil 6 Rohs Compliant: Yes |Amp Te Connectivity 2-326878-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1997 |
|
$0.4530 / $0.7180 | Buy Now |
DISTI #
A28091CT-ND
|
DigiKey | CONN RING CIRC 16-22AWG #6 CRIMP Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
13699 In Stock |
|
$0.2700 / $0.5300 | Buy Now |
DISTI #
2-326878-1
|
Avnet Americas | PIDG Ring Tongue Terminal 16-22AWG 21.44mm 7.92mm Tin Tape Mounted - Tape and Reel (Alt: 2-326878-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Reel | 49035000 Factory Stock |
|
$0.1772 | Buy Now |
DISTI #
07AH7917
|
Avnet Americas | PIDG Ring Tongue Terminal 16-22AWG 21.44mm 7.92mm Tin Tape Mounted - Product that comes on tape, but is not reeled (Alt: 07AH7917) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Ammo Pack | 1997 Partner Stock |
|
$0.4070 / $0.5490 | Buy Now |
DISTI #
571-23268781
|
Mouser Electronics | Terminals RING-TRM 22-18 #06 NYL RED RoHS: Compliant | 18207 |
|
$0.2480 / $0.4400 | Buy Now |
DISTI #
71995462
|
RS | PIDG, R 22-16 Comm 22-18 Mil 6 | TE Connectivity 2-326878-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3150 / $0.3250 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.2550 | Buy Now |
DISTI #
AMP2-326878-1
|
Heilind Electronics | PIDG R 22-16 COMM 22-18 MIL 6 | Americas - 26250 in Stock30000 On Order |
|
$0.2821 / $0.3063 | Buy Now |
DISTI #
AMP2-326878-1.P
|
Heilind Electronics | PIDG R 22-16 COMM 22-18 MIL 6 | Americas - 0 in Stock600 On Order |
|
$0.2776 / $0.3510 | Buy Now |
|
Onlinecomponents.com | PIDG R 22-16 COMM 22-18 MIL 6 RoHS: Compliant |
34041 In Stock 35000 Factory Stock |
|
$0.2649 / $0.4445 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-326878-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-326878-1
TE Connectivity
PIDG R 22-16 COMM 22-18 MIL 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 2-326878-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-326878-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-31903-2 | TERMINAL,PIDG R 16-14 10 | TE Connectivity | 2-326878-1 vs 2-31903-2 |
35229 | PIDG R 22-16 COMM 22-18 MIL 4 | TE Connectivity | 2-326878-1 vs 35229 |
8-320553-1 | PIDG R 22-16 COMM 22-18 MIL 4 | TE Connectivity | 2-326878-1 vs 8-320553-1 |
8-36149-1 | PIDG R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 2-326878-1 vs 8-36149-1 |
2-328976-1 | TERMINAL,PIDG R IR 16 1/2 | TE Connectivity | 2-326878-1 vs 2-328976-1 |
320209 | PIDG RECT 22-16COMM22-18MIL 10 | TE Connectivity | 2-326878-1 vs 320209 |