-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG RECT 16-14 5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H2674
|
Newark | Terminal, pidg Rect 16-14 5 Rohs Compliant: Yes |Amp Te Connectivity 2-327952-2 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6320 | Buy Now |
DISTI #
41AJ5776
|
Newark | Terminals Terminal Pidg Rect 16-14 5 |Amp Te Connectivity 2-327952-2 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5950 | Buy Now |
DISTI #
A135548-ND
|
DigiKey | CONN TERM RECT TONG 14-16 AWG #5 Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5683 / $0.8600 | Buy Now |
DISTI #
3937-2-327952-2-ND
|
DigiKey | CONN TERM RECT TONG 14-16 AWG #5 Min Qty: 1 Lead time: 32 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
571-2-327952-2
|
Mouser Electronics | Terminals TERMINAL PIDG RECT 16-14 5 RoHS: Compliant | 4708 |
|
$0.5680 / $0.7400 | Buy Now |
DISTI #
71995228
|
RS | Terminal, PIDG, Rect 16-14 5 | TE Connectivity 2-327952-2 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6000 / $0.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.5350 | Buy Now |
DISTI #
AMP2-327952-2
|
Heilind Electronics | TERMINAL,PIDG RECT 16-14 5 | Americas - 0 in Stock |
|
$0.6447 / $0.6786 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG RECT 16-14 5 RoHS: Compliant |
1418 In Stock |
|
$0.5550 / $0.8320 | Buy Now |
DISTI #
70315963
|
Verical | Rectangular Tongue Terminal 14-16AWG Copper Blue 21.71mm Tin Loose RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 1244 | Americas - 1400 |
|
$0.7637 / $1.1335 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-327952-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-327952-2
TE Connectivity
TERMINAL,PIDG RECT 16-14 5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 2-327952-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-327952-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-320561-1 | TERMINAL,PIDG R 16-14 6 | TE Connectivity | 2-327952-2 vs 8-320561-1 |
1-327743-1 | TERMINAL,PIDG R 16-14HD 1/4 | TE Connectivity | 2-327952-2 vs 1-327743-1 |