Part Details for 2-328375-3 by TE Connectivity
Overview of 2-328375-3 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2-328375-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H2677
|
Newark | Product Range:328375 Series, Termination:Crimp, Wire Size Awg Min:22Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mmâ², Terminal Type:Wire Splice, Insulator Colour:Purple, Insulator Material:Pvc (Polyvinylchloride) Rohs Compliant: Yes |Amp Te Connectivity 2-328375-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.0440 | Buy Now |
DISTI #
79AH9191
|
Newark | Splice, ce 22-14 Rohs Compliant: Yes |Te Connectivity 2-328375-3 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1670 | Buy Now |
DISTI #
A27475-ND
|
DigiKey | CONN SPLICE 14-22 AWG CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
7473 In Stock |
|
$0.1877 / $0.3600 | Buy Now |
DISTI #
15H2677
|
Avnet Americas | Splice Terminal 14-22AWG 19.69mm Loose Piece - Bulk (Alt: 15H2677) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$0.2110 | Buy Now |
DISTI #
2-328375-3
|
Avnet Americas | Splice Terminal 14-22AWG 19.69mm Loose Piece - Bulk (Alt: 2-328375-3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 110000 Factory Stock |
|
$0.1416 | Buy Now |
DISTI #
571-23283753
|
Mouser Electronics | Terminals VINYL 22-14AWG .775 RoHS: Compliant | 10690 |
|
$0.1610 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.1357 | Buy Now |
DISTI #
AMP2-328375-3
|
Heilind Electronics | SPLICE,CE 22-14 | Americas - 0 in Stock |
|
$0.1695 / $0.1721 | Buy Now |
|
Onlinecomponents.com | SPLICE,CE 22-14 RoHS: Compliant |
1793 In Stock 110000 Factory Stock |
|
$0.1522 / $0.2568 | Buy Now |
DISTI #
2-328375-3
|
TTI | Terminals VINYL 22-14AWG .775 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Each | Americas - 0 |
|
$0.1400 / $0.1530 | Buy Now |
Part Details for 2-328375-3
2-328375-3 CAD Models
2-328375-3 Part Data Attributes
|
2-328375-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-328375-3
TE Connectivity
SPLICE,CE 22-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |