-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOCKET,MIN-SPR W/KO AU SER-1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A26258-ND
|
DigiKey | CONN PIN RCPT .013-.020 SOLDER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
14557 In Stock |
|
$0.5084 / $0.9800 | Buy Now |
DISTI #
571-2-332095-2
|
Mouser Electronics | IC & Component Sockets M-SPRING 033-051 KN-BTM AU RoHS: Compliant | 8560 |
|
$0.5080 / $0.9800 | Buy Now |
DISTI #
73775413
|
RS | SOCKET, MIN-SPR W/KO AU SER-1, Pin Sockets | TE Connectivity 2-332095-2 Min Qty: 20000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7910 | RFQ |
|
Future Electronics | SOCKET,MIN-SPR W/KO AU SER-1 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Bag | 0Bag |
|
$0.4800 | Buy Now |
|
Future Electronics | SOCKET,MIN-SPR W/KO AU SER-1 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.4350 | Buy Now |
DISTI #
AMP2-332095-2
|
Heilind Electronics | SOCKET,MIN-SPR W/KO AU SER-1 | Americas - 0 in Stock |
|
$0.5982 | Buy Now |
|
Onlinecomponents.com | SOCKET,MIN-SPR W/KO AU SER-1 RoHS: Compliant |
92776 In Stock 40000 Factory Stock |
|
$0.5210 / $0.7450 | Buy Now |
|
Quest Components | 400 |
|
$0.4745 / $0.9490 | Buy Now | |
DISTI #
2-332095-2
|
TTI | IC & Component Sockets M-SPRING 033-051 KN-BTM AU pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Each |
Americas - 4000 In Stock |
|
$0.3330 / $0.5620 | Buy Now |
DISTI #
AMP2-332095-2
|
Interstate Connecting Components | SOCKET,MIN-SPR W/KO AU SER-1 | 0 |
|
$0.5982 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-332095-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-332095-2
TE Connectivity
SOCKET,MIN-SPR W/KO AU SER-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Current | 3 A | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL | |
Wire Cross Section | 0.162 mm2 | |
Wire Gauge | 25 AWG |