-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 8 1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6049
|
Newark | Terminal, Ring Tongue, 1/4", 8Awg, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:8Awg, Conductor Area Csa:10.5Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 2-33461-3 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.9100 | Buy Now |
DISTI #
A100515CT-ND
|
DigiKey | CONN RING CIRC 8AWG #1/4 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
862 In Stock |
|
$1.3694 / $2.2900 | Buy Now |
DISTI #
2-33461-3
|
Avnet Americas | Ring Tongue Terminal 8AWG 23.7mm 11.91mm Tin Tape Mounted - Tape and Reel (Alt: 2-33461-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$1.3452 / $1.4733 | Buy Now |
DISTI #
69AH6049
|
Avnet Americas | Ring Tongue Terminal 8AWG 23.7mm 11.91mm Tin Tape Mounted - Product that comes on tape, but is not reeled (Alt: 69AH6049) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Ammo Pack | 319 Partner Stock |
|
$2.0400 / $2.4100 | Buy Now |
DISTI #
571-2-33461-3
|
Mouser Electronics | Terminals TERM SOLIS R 8 1/4 RoHS: Compliant | 3000 |
|
$1.3600 / $1.5500 | Buy Now |
DISTI #
72017063
|
RS | Terminal, inal, Solis R 8 1/4 | TE Connectivity 2-33461-3 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4700 / $1.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$1.3000 | Buy Now |
DISTI #
AMP2-33461-3
|
Heilind Electronics | TERMINAL,SOLIS R 8 1/4 | Americas - 0 in Stock |
|
$1.5700 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS R 8 1/4 RoHS: Compliant | 0 |
|
$1.3700 / $3.8400 | Buy Now |
DISTI #
2-33461-3
|
TTI | Terminals TERM SOLIS R 8 1/4 Min Qty: 5000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.1300 / $1.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-33461-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-33461-3
TE Connectivity
TERMINAL,SOLIS R 8 1/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 8 mm2 | |
Wire Gauge | 8 AWG |