-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 6 1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A27072CT-ND
|
DigiKey | CONN RING CIRC 6AWG #1/4 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2041 In Stock |
|
$2.1519 / $3.4500 | Buy Now |
DISTI #
2-33465-1
|
Avnet Americas | Ring Tongue Terminal 6AWG 31.65mm 15.88mm Tin Tape Mounted - Tape and Reel (Alt: 2-33465-1) RoHS: Compliant Min Qty: 2250 Package Multiple: 2250 Lead time: 30 Weeks, 0 Days Container: Reel | 1478 Factory Stock |
|
$2.0015 / $2.2597 | Buy Now |
DISTI #
68AH8511
|
Avnet Americas | Ring Tongue Terminal 6AWG 31.65mm 15.88mm Tin Tape Mounted - Product that comes on tape, but is not reeled (Alt: 68AH8511) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Ammo Pack | 2251 Partner Stock |
|
$3.4200 / $3.9700 | Buy Now |
DISTI #
571-2-33465-1
|
Mouser Electronics | Terminals TERM SOLIS R 6 1/4 RoHS: Compliant | 2014 |
|
$2.6100 / $3.8400 | Buy Now |
DISTI #
72016982
|
RS | Terminal, inal, Solis R 6 1/4 | TE Connectivity 2-33465-1 RoHS: Not Compliant Min Qty: 2250 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0700 / $3.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2250 Package Multiple: 2250 Container: Reel | 0Reel |
|
$1.9000 | Buy Now |
DISTI #
AMP2-33465-1
|
Heilind Electronics | TERMINAL,SOLIS R 6 1/4 | Americas - 2812 in Stock5062 On Order |
|
$2.3737 / $2.4091 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS R 6 1/4 RoHS: Compliant |
9897 On Order |
|
$1.0100 / $2.6700 | Buy Now |
DISTI #
2-33465-1
|
TTI | Terminals TERM SOLIS R 6 1/4 RoHS: Compliant pbFree: Pb-Free Min Qty: 2250 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.9200 / $1.9600 | Buy Now |
DISTI #
2-33465-1
|
Avnet Americas | Ring Tongue Terminal 6AWG 31.65mm 15.88mm Tin Tape Mounted - Tape and Reel (Alt: 2-33465-1) RoHS: Compliant Min Qty: 2250 Package Multiple: 2250 Lead time: 30 Weeks, 0 Days Container: Reel | 1478 Factory Stock |
|
$2.0015 / $2.2597 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-33465-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-33465-1
TE Connectivity
TERMINAL,SOLIS R 6 1/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 15 mm2 | |
Wire Gauge | 6 AWG |
This table gives cross-reference parts and alternative options found for 2-33465-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-33465-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
184066-1 | TERMINAL,SOLIS R 6 10MM | TE Connectivity | 2-33465-1 vs 184066-1 |
50719-2 | TERMINAL,COPALUM 6 5/16 | TE Connectivity | 2-33465-1 vs 50719-2 |
1-1099898-0 | Ring Terminal, 107.26mm2 | TE Connectivity | 2-33465-1 vs 1-1099898-0 |
1099899-8 | Ring Terminal, 67.46mm2 | TE Connectivity | 2-33465-1 vs 1099899-8 |
1099899-4 | Ring Terminal | TE Connectivity | 2-33465-1 vs 1099899-4 |
1099898-1 | Ring Terminal | TE Connectivity | 2-33465-1 vs 1099898-1 |
1-1099899-0 | Ring Terminal, 107.26mm2 | TE Connectivity | 2-33465-1 vs 1-1099899-0 |
1099899-2 | Ring Terminal | TE Connectivity | 2-33465-1 vs 1099899-2 |
184079-1 | TERMINAL,COPALUM R 6 10MM | TE Connectivity | 2-33465-1 vs 184079-1 |