2-338084-3
TE Connectivity
Description: 4P/4C INV MJ,SMT 22" TOP REEL

Overview of 2-338084-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
HD64338084RXXXHW Renesas Electronics Corporation Super Low Power, 16-bit Microcomputers (Non Promotion)
HD64338084RXXXH Renesas Electronics Corporation Super Low Power, 16-bit Microcomputers (Non Promotion)
HD64338084RXXXW Renesas Electronics Corporation Super Low Power, 16-bit Microcomputers (Non Promotion)

Price & Stock for 2-338084-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 12H3646
Newark 4P/4C Inv Mj, smt 22" Top Reel Rohs Compliant: Yes |Amp Te Connectivity 2-338084-3 RoHS: Compliant Min Qty: 2250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 2-338084-3-ND
DigiKey CONN MOD JACK 4P4C VERT UNSHLD Min Qty: 2250 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,250 $1.5641
$1.5641 Buy Now
DISTI # 2-338084-3
Avnet Americas Conn RJ-22 F 4 POS 1.27mm Solder ST SMD 4 Terminal 1 Port T/R Cat 3 - Tape and Reel (Alt: 2-338084-3) RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 13 Weeks, 6 Days Container: Reel 0
  • 2,250 $1.6254
  • 3,750 $1.5790
  • 6,000 $1.5325
  • 11,250 $1.4861
  • 22,500 $1.4396
$1.4396 / $1.6254 Buy Now
DISTI # 571-2-338084-3
Mouser Electronics Modular Connectors / Ethernet Connectors 4P/4C INV MJ SMT 22 TOP REEL RoHS: Compliant 0
  • 750 $1.5900
  • 2,250 $1.5900
  • 4,500 $1.5600
$1.5600 / $1.5900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2250 Package Multiple: 750 Lead time: 14 Weeks Container: Reel 0
Reel
  • 2,250 $1.3700
$1.3700 Buy Now
DISTI # AMP2-338084-3
Heilind Electronics 4P/4C INV MJ,SMT 22 TOP REEL Americas - 0 in Stock
  • 2,250 $1.7329
  • 4,500 $1.7074
$1.7074 / $1.7329 Buy Now
DISTI # AMP2-338084-3
Interstate Connecting Components 4P/4C INV MJ,SMT 22 TOP REEL 0
  • 2,250 $1.7329
  • 4,500 $1.7074
$1.7074 / $1.7329 Buy Now
DISTI # 000000000000923189
Sager Modular Connectors / Ethernet Connectors 4P/4C INV MJ SMT 22 TOP REEL Min Qty: 750 0
  • 750 $1.9400
$1.9400 Buy Now
DISTI # 2-338084-3
Avnet Abacus Conn RJ-22 F 4 POS 1.27mm Solder ST SMD 4 Terminal 1 Port T/R Cat 3 (Alt: 2-338084-3) RoHS: Compliant Min Qty: 2250 Package Multiple: 2250 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 2-338084-3
Avnet Abacus Conn RJ-22 F 4 POS 1.27mm Solder ST SMD 4 Terminal 1 Port T/R Cat 3 (Alt: 2-338084-3) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 2-338084-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2-338084-3 by TE Connectivity

2-338084-3
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
13 Weeks, 6 Days
Samacsys Manufacturer
TE Connectivity
Body Depth
0.5 inch
Body/Shell Style
JACK
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYAMIDE9T
MIL Conformance
NO
Mains Connector Rating
1.5A
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
1.5 A
Reference Standard
UL
Terminal Pitch
1.02 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
4
UL Flammability Code
94V-0
Want to compare parts?
  1. 2-338084-3
    TE Connectivity
    4P/4C INV MJ,SMT 22" TOP REEL
    VS

Related Parts for 2-338084-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2-338084-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2-338084-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2-338084-3 would you like to use for your alert(s)?
  • Please alert me when 2-338084-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2-338084-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2-338084-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2-338084-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2-338084-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2-338084-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: