-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOLIS R 22-16COMM22-18MIL 5/16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8513
|
Newark | Ring Tongue Terminal, 5/16", 16Awg, Stud Size - Metric:M8, Stud Size - Imperial:5/16", Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 2-34114-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6218 |
|
$0.4040 | Buy Now |
DISTI #
17R7558
|
Newark | Solis R 22-16Comm22-18Mil 5/16 |Amp Te Connectivity 2-34114-2 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5010 | Buy Now |
DISTI #
A27017CT-ND
|
DigiKey | CONN RING CIRC 16-22AWG #5/16 Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
15000 In Stock |
|
$0.3547 / $0.6200 | Buy Now |
DISTI #
68AH8513
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 21.74mm 11.91mm Tin Tape Mounted - Product that comes on tape, but is not reeled (Alt: 68AH8513) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Ammo Pack | 6218 Partner Stock |
|
$0.6480 / $1.0400 | Buy Now |
DISTI #
571-2-34114-2
|
Mouser Electronics | Terminals RING 22-16 AWG #5/16 RoHS: Compliant | 16192 |
|
$0.4280 / $0.6700 | Buy Now |
DISTI #
72017055
|
RS | Solis R 22-16Comm22-18Mil 5/16 | TE Connectivity 2-34114-2 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 | RFQ |
|
Future Electronics | SOLIS R 22-16COMM22-18MIL 5/16 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.4050 | Buy Now |
DISTI #
AMP2-34114-2
|
Heilind Electronics | SOLIS R 22-16COMM22-18MIL 5/16 | Americas - 0 in Stock |
|
$0.5043 | Buy Now |
|
Onlinecomponents.com | TERM, SOLIS, R, 22-16, 5/16 RoHS: Compliant |
21990 In Stock |
|
$0.3610 / $0.4891 | Buy Now |
DISTI #
59634116
|
Verical | Ring Tongue Terminal 16-22AWG Copper 21.74mm Tin T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2140 | Americas - 21500 |
|
$0.5784 / $0.6793 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-34114-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-34114-2
TE Connectivity
SOLIS R 22-16COMM22-18MIL 5/16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 2-34114-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-34114-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-30996-1 | DG R 22-16 COMM 22-18 MIL 8 | TE Connectivity | 2-34114-2 vs 2-30996-1 |
30997 | DG R 22-16 COMM 22-18 MIL10 | TE Connectivity | 2-34114-2 vs 30997 |