-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PG R 16-14 4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H0505
|
Newark | Terminal, pg R 16-14 4 Rohs Compliant: Yes |Amp Te Connectivity 2-34157-1 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5890 | Buy Now |
DISTI #
A135574CT-ND
|
DigiKey | CONN RING CIRC 14-16AWG #4 CRIMP Min Qty: 1 Lead time: 44 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
702 In Stock |
|
$0.4577 / $0.8000 | Buy Now |
DISTI #
2-34157-1
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 18.16mm 6.35mm Tin Tape - Tape and Reel (Alt: 2-34157-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.5078 / $0.5561 | Buy Now |
DISTI #
571-2-34157-1
|
Mouser Electronics | Terminals PVC-RING 16-14 BLU #4 RoHS: Compliant | 1854 |
|
$0.4890 / $0.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 42 Weeks Container: Box | 0Box |
|
$0.4750 | Buy Now |
DISTI #
AMP2-34157-1
|
Heilind Electronics | TERMINAL,PG R 16-14 4 | Americas - 0 in Stock |
|
$0.5755 / $0.6016 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PG R 16-14 4 RoHS: Compliant | 0 |
|
$0.5000 / $1.0480 | Buy Now |
|
Quest Components | 1636 |
|
$0.3320 / $0.8300 | Buy Now | |
DISTI #
AMP2-34157-1
|
Interstate Connecting Components | TERMINAL,PG R 16-14 4 | 0 |
|
$0.5755 / $0.6016 | Buy Now |
DISTI #
2-34157-1
|
Avnet Abacus | (Alt: 2-34157-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 47 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-34157-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-34157-1
TE Connectivity
TERMINAL,PG R 16-14 4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |