-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PG SPD 16-14 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC4942
|
Newark | Terminal, Spade Tongue, #10, 14Awg, Blu, Product Range:Plasti-Grip Series, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.62Mm², Stud Size - Metric:M5, Stud Size - Imperial:#10, Insulator Material:Vinyl Rohs Compliant: Yes |Amp Te Connectivity 2-34167-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5 |
|
$0.4310 / $0.6860 | Buy Now |
DISTI #
76AC3436
|
Newark | Terminal, Spade, Plasti-Grip, Wire Size 16-14 Awg |Amp Te Connectivity 2-34167-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3490 / $0.3640 | Buy Now |
DISTI #
A100524CT-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #10 BLU Min Qty: 1 Lead time: 32 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
1780 In Stock |
|
$0.2563 / $0.5100 | Buy Now |
DISTI #
2-34167-1
|
Avnet Americas | Spade Tongue Terminal 14-16AWG 23.37mm 9.78mm Tin T/R - Tape and Reel (Alt: 2-34167-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.2584 / $0.2830 | Buy Now |
DISTI #
17AC4942
|
Avnet Americas | Spade Tongue Terminal 14-16AWG 23.37mm 9.78mm Tin T/R - Product that comes on tape, but is not reeled (Alt: 17AC4942) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Ammo Pack | 205 Partner Stock |
|
$0.3960 | Buy Now |
DISTI #
571-2341671
|
Mouser Electronics | Terminals SPADE 14-16 #10 RoHS: Compliant | 66199 |
|
$0.2690 / $0.6600 | Buy Now |
DISTI #
72021679
|
RS | Terminal, Pg Spd 16-14 10 | TE Connectivity 2-34167-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 5000 |
|
$0.3490 / $0.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2420 | Buy Now |
DISTI #
AMP2-34167-1
|
Heilind Electronics | TERMINAL,PG SPD 16-14 10 | Americas - 0 in Stock |
|
$0.2714 / $0.3061 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PG SPD 16-14 10 RoHS: Compliant |
20000 In Stock |
|
$0.2611 / $0.2667 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-34167-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-34167-1
TE Connectivity
TERMINAL,PG SPD 16-14 10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |