-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 16-14HD 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BI-81-YYN-1.234567 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SIT8918BE-82-33E-1.234567 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) | |
SIT8008BC-21-33S-21.234567 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R7571
|
Newark | Terminal, solis R 16-14Hd 10 |Amp Te Connectivity 2-34567-1 RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9680 | Buy Now |
DISTI #
A27155CT-ND
|
DigiKey | CONN RING CIRC 14-16AWG #10 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
29408 In Stock |
|
$0.5078 / $1.4600 | Buy Now |
DISTI #
2-34567-1
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 18.36mm 8.71mm Tin Tape - Tape and Reel (Alt: 2-34567-1) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.8288 | Buy Now |
DISTI #
571-2-34567-1
|
Mouser Electronics | Terminals SOLISTRND RING RoHS: Compliant | 7500 |
|
$0.8380 | Buy Now |
DISTI #
72016731
|
RS | Terminal, inal, Solis R 16-14Hd 10 | TE Connectivity 2-34567-1 RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9600 / $1.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.8200 | Buy Now |
DISTI #
AMP2-34567-1
|
Heilind Electronics | TERMINAL,SOLIS R 16-14HD 10 | Americas - 0 in Stock |
|
$1.0238 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS R 16-14HD 10 RoHS: Compliant | 0 |
|
$0.8920 / $2.5060 | Buy Now |
DISTI #
2-34567-1
|
TTI | Terminals SOLISTRND RING RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.5080 | Buy Now |
DISTI #
AMP2-34567-1
|
Interstate Connecting Components | TERMINAL,SOLIS R 16-14HD 10 | 0 |
|
$1.0238 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-34567-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-34567-1
TE Connectivity
TERMINAL,SOLIS R 16-14HD 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 2-34567-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-34567-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
41346 | RING TERMINAL 18-14 AWG NPSTL | TE Connectivity | 2-34567-1 vs 41346 |
1217330-1 | RING TONGUE 16-14 AWG TPBR | TE Connectivity | 2-34567-1 vs 1217330-1 |
34812 | RING TERMINAL 18-14 AWG BR | TE Connectivity | 2-34567-1 vs 34812 |
320758 | TERMINAL,SOLIS R 16-14HD 5/8 | TE Connectivity | 2-34567-1 vs 320758 |
327732 | TERMINAL,SOLIS R 16-14HD 3/8 | TE Connectivity | 2-34567-1 vs 327732 |
350080-1 | RING TERMINAL 18-14 0.245 X 1.110 TPSTL | TE Connectivity | 2-34567-1 vs 350080-1 |
322341 | DIAMOND GRIP 16-14 HT R 1/4 | TE Connectivity | 2-34567-1 vs 322341 |
321165 | TERMINAL,SOLIS R 16-14HD 1/2 | TE Connectivity | 2-34567-1 vs 321165 |
40595 | RING TERMINAL 18-14 AWG TPBR | TE Connectivity | 2-34567-1 vs 40595 |
34848 | RING TERMINAL 18-14 AWG BR | TE Connectivity | 2-34567-1 vs 34848 |