-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PG R 16-14HD 1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H2716
|
Newark | Terminal, pg R 16-14Hd 1/4 Rohs Compliant: Yes |Amp Te Connectivity 2-34824-3 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 | Buy Now |
DISTI #
A135585CT-ND
|
DigiKey | CONN RING CIRC 14-16AWG #1/4 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7986 In Stock |
|
$0.9183 / $1.5500 | Buy Now |
DISTI #
2-34824-3
|
Avnet Americas | Ring Tongue Terminal 14-16AWG Tin Tape Mounted - Product that comes on tape, but is not reeled (Alt: 2-34824-3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.9797 | Buy Now |
DISTI #
571-2-34824-3
|
Mouser Electronics | Terminals TERM PG R 16-14HD1/4 RoHS: Compliant | 2286 |
|
$0.9180 / $1.5500 | Buy Now |
DISTI #
72021462
|
RS | Terminal, Pg R 16-14Hd 1/4 | TE Connectivity 2-34824-3 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9000 / $1.2900 | RFQ |
|
Future Electronics | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.9800 / $1.2200 | Buy Now |
DISTI #
AMP2-34824-3
|
Heilind Electronics | TERMINAL,PG R 16-14HD 1/4 | Americas - 0 in Stock |
|
$1.0570 / $1.0763 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PG R 16-14HD 1/4 RoHS: Compliant | 0 |
|
$0.8950 / $1.8750 | Buy Now |
DISTI #
AMP2-34824-3
|
Interstate Connecting Components | TERMINAL,PG R 16-14HD 1/4 | 0 |
|
$1.0570 / $1.0763 | Buy Now |
DISTI #
000000000000841021
|
Sager | Terminals TERM PG R 16-14HD1/4 Min Qty: 2500 | 0 |
|
$1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-34824-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-34824-3
TE Connectivity
TERMINAL,PG R 16-14HD 1/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |