-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PG R 12-10 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X7153
|
Newark | Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Product Range:Plasti-Grip Series, Insulator Colour:Yellow, Insulator Material:Pvc (Polyvinylchloride), Connector Type:Ring Tongue Rohs Compliant: Yes |Amp Te Connectivity 2-34854-1 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2050 / $0.2320 | Buy Now |
DISTI #
39Y8093
|
Newark | Ring Tongue Terminal, Plasti-Grip Series, 10, M5, 10 Awg, 6 Mm , Pvc (Polyvinylchloride) Rohs Compliant: Yes |Amp Te Connectivity 2-34854-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14852 |
|
$0.2720 / $0.3360 | Buy Now |
DISTI #
26R1397
|
Newark | Terminal, Ring, #10, Crimp, Yellow, 12-10Awg, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Product Range:Plasti-Grip Series, Insulator Colour:Yellow, Connector Type:Ring Tongue Rohs Compliant: Yes |Amp Te Connectivity 2-34854-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7552 |
|
$0.2720 / $0.4160 | Buy Now |
DISTI #
A0970CT-ND
|
DigiKey | CONN RING CIRC 10-12AWG #10 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
51408 In Stock |
|
$0.1921 / $0.4000 | Buy Now |
DISTI #
2-34854-1
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 27.89mm 9.52mm Tin T/R - Tape and Reel (Alt: 2-34854-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 0 Weeks, 1 Days Container: Reel | 12500 |
|
$0.1906 / $0.2152 | Buy Now |
DISTI #
571-2348541
|
Mouser Electronics | Terminals TERMINAL R 12-10 10 RoHS: Compliant | 16399 |
|
$0.1780 / $0.4400 | Buy Now |
|
Future Electronics | Plasti-Grip 12-10 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 20000Reel |
|
$0.1730 / $0.1860 | Buy Now |
|
Future Electronics | Plasti-Grip 12-10 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.1190 / $0.1280 | Buy Now |
DISTI #
AMP2-34854-1
|
Heilind Electronics | TERMINAL,PG R 12-10 10 | Americas - 148125 in Stock146250 On Order |
|
$0.1748 / $0.1829 | Buy Now |
DISTI #
AMP2-34854-1.P
|
Heilind Electronics | CUT STRIP- TERMINAL,PG R 12-10 10 | Americas - 1312 in Stock |
|
$0.2307 / $0.2916 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-34854-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-34854-1
TE Connectivity
TERMINAL,PG R 12-10 10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |