Part Details for 2-350376-0 by TE Connectivity
Overview of 2-350376-0 by TE Connectivity
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-350376-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9951
|
Newark | Grommet, Open, Pvc, 5.54Mm, Black, Grommet Type:Open, Cable Diameter Min:-, Cable Diameter Max:5.54Mm, Grommet Material:Pvc (Polyvinylchloride), Mounting Hole Dia:9.53Mm, Panel Thickness Max:9.53Mm, Grommet Colour:Black Rohs Compliant: Yes |Amp Te Connectivity 2-350376-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1180 |
|
$2.5500 / $3.7400 | Buy Now |
DISTI #
A34928-ND
|
DigiKey | BUSHING SPLIT 0.218" PVC BLACK Min Qty: 1 Lead time: 13 Weeks Container: Bag |
4728 In Stock |
|
$1.9050 / $3.1700 | Buy Now |
DISTI #
2-350376-0
|
Avnet Americas | Connector Accessories 6 POS Strain Relief Adapting Grommet Polyvinyl Chloride Black - Bulk (Alt: 2-350376-0) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 6 Days Container: Bulk | 0 |
|
$1.7718 / $2.0004 | Buy Now |
DISTI #
53W7745
|
Avnet Americas | Connector Accessories 6 POS Strain Relief Adapting Grommet Polyvinyl Chloride Black - Bulk (Alt: 53W7745) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1900 / $2.5100 | Buy Now |
DISTI #
86K9951
|
Avnet Americas | Connector Accessories 6 POS Strain Relief Adapting Grommet Polyvinyl Chloride Black - Bulk (Alt: 86K9951) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1180 Partner Stock |
|
$2.1900 / $2.5100 | Buy Now |
DISTI #
571-2-350376-0
|
Mouser Electronics | Pin & Socket Connectors GROMMET 6P .218ID RoHS: Compliant | 3716 |
|
$1.9000 / $2.8900 | Buy Now |
DISTI #
V99:2348_07454523
|
Arrow Electronics | Connector Accessories Grommet Polyvinyl Chloride Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1816 | Americas - 1946 |
|
$1.1480 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Box | 0Box |
|
$1.6900 | Buy Now |
DISTI #
AMP2-350376-0
|
Heilind Electronics | MR SPLT GROMET .218 DIA BLK LF | Americas - 3812 in Stock |
|
$2.1327 / $2.6960 | Buy Now |
|
Onlinecomponents.com | MR SPLT GROMET .218 DIA BLK LF RoHS: Compliant |
2725 In Stock |
|
$1.8200 / $2.7800 | Buy Now |
Part Details for 2-350376-0
2-350376-0 CAD Models
2-350376-0 Part Data Attributes:
|
2-350376-0
TE Connectivity
Buy Now
|
Compare Parts:
2-350376-0
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYVINYLCHLORIDE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Wire Size-Max |