-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG SPD 12-10 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H2720
|
Newark | Terminal,pidg Spd 12-10 8 Rohs Compliant: Yes |Amp Te Connectivity 2-35152-1 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 | Buy Now |
DISTI #
A135591-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #8 YEL Min Qty: 1 Lead time: 44 Weeks Container: Box |
2403 In Stock |
|
$0.8739 / $1.4500 | Buy Now |
DISTI #
2-35152-1
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 27.81mm 10.31mm Tin Tape - Tape and Reel (Alt: 2-35152-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.1927 / $1.3466 | Buy Now |
DISTI #
571-2-35152-1
|
Mouser Electronics | Terminals TERM PIDG SPD12-10 8 RoHS: Compliant | 0 |
|
$1.3500 | Order Now |
DISTI #
71995392
|
RS | Terminal, PIDG, Spd 12-10 8 | TE Connectivity 2-35152-1 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3300 / $1.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Box | 0Box |
|
$1.1400 | Buy Now |
DISTI #
AMP2-35152-1
|
Heilind Electronics | TERMINAL,PIDG SPD 12-10 8 | Americas - 0 in Stock |
|
$1.3159 / $1.4357 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG SPD 12-10 8 RoHS: Compliant | 0 |
|
$1.1900 / $2.5000 | Buy Now |
DISTI #
2-35152-1
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 27.81mm 10.31mm Tin Tape - Tape and Reel (Alt: 2-35152-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.1927 / $1.3466 | Buy Now |
DISTI #
2-35152-1
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 27.81mm 10.31mm Tin Tape - Tape and Reel (Alt: 2-35152-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.1927 / $1.3466 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-35152-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-35152-1
TE Connectivity
TERMINAL,PIDG SPD 12-10 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.62 mm2 | |
Wire Gauge | 10 AWG |