-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG SPD 16-14 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC1158
|
Newark | 2-35559-1 Rohs Compliant: Yes |Amp Te Connectivity 2-35559-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 1670 |
|
$0.2350 / $0.2440 | Buy Now |
DISTI #
98X4802
|
Newark | Terminal, pidg Spd 16-14 6 |Amp Te Connectivity 2-35559-1 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3000 | Buy Now |
DISTI #
69AH6053
|
Newark | Terminal, Spade Tongue, #6, Blue, Product Range:Pidg Series, Wire Size (Awg):16Awg To 14Awg, Conductor Area Csa:2.62Mm², Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Insulator Material:Nylon (Polyamide), Insulator Colour:Blue Rohs Compliant: Yes |Amp Te Connectivity 2-35559-1 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3490 | Buy Now |
DISTI #
A1073CT-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #6 BLU Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
32966 In Stock |
|
$0.2565 / $0.5100 | Buy Now |
DISTI #
2-35559-1
|
Avnet Americas | Spade Tongue Terminal 14-16AWG 19.13mm 7.54mm Tin Tape Mounted - Tape and Reel (Alt: 2-35559-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Reel | 1670 |
|
$0.2127 | Buy Now |
DISTI #
571-2355591
|
Mouser Electronics | Terminals PIDG SPD 16-14 RoHS: Compliant | 13200 |
|
$0.2560 / $0.4900 | Buy Now |
DISTI #
V72:2272_11806212
|
Arrow Electronics | Spade Tongue Terminal 14-16AWG Copper Blue 19.13mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 1807 Container: Cut Strips | Americas - 9982 |
|
$0.2202 / $0.2955 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.2560 | Buy Now |
DISTI #
AMP2-35559-1
|
Heilind Electronics | TERMINAL,PIDG SPD 16-14 6 | Americas - 0 in Stock |
|
$0.2821 / $0.3063 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG SPD 16-14 6 RoHS: Compliant |
11954 In Stock |
|
$0.2234 / $0.2322 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-35559-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-35559-1
TE Connectivity
TERMINAL,PIDG SPD 16-14 6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |